Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

Single Pair Cable   to   Ball 12 Inch

Sorted by All-Round Favourites

 
Prev  27  28  29  30  31  32  33  Next 

Single Pair Cable

Single Pair Cable 

Buy Single Pair Cable Items Including
  • 8719 060100.: Single Pair Cable 2 Conductors 16AWG 100 Foot 7.95MM Tinned Copper Chrome 600VAC 7A Reel
  • PET-7015: Data Logger 7 Channel RTD Input 3 Wire RTD Lead Resis
  • PET-7026-48V: Data Logger 6 Channel Analog in 2 Channel Analog
  • PET-7044-48V: Data Logger 8 Channel Isolated Sink TYP
  • PET-7018Z: Data Logger 10 Channel Thermocouple (Test & Measurement)
Category: Data Acquisition & Control
Microcontroller 512 Mhz

Microcontroller 512 Mhz 

Buy Microcontroller 512 Mhz Items Including
  • P87C51RB2FA,512: 8 Bit Microcontroller 16KBYTE OTP 512 Bytes RAM
  • OPA2237UA: OP Amp 8 Bit Microcontroller 16KBYTE OTP
Category: NXP/Philips Series
Terminal Straight Female

Terminal Straight Female 

Buy Terminal Straight Female Items Including
  • OSTTH030160: Ostth .197 Inch Terminal Block
  • OSTTH020160: Connector 5MM Term BLK CBL Use 164814
  • 22-01-3047: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 4 Positions
  • 500-155: Connector Contact Female 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
  • 08-50-0106: Connector Headers and PCB Receptacles Brass Wire Terminal 18-20 AWG
Category: Terminal Blocks
Mta 100 22AWG

Mta 100 22AWG 

Buy Mta 100 22AWG Items Including
  • 4-640440-2: Connector Assembly 12P MTA 100 22AWG RED
  • 1-640440-3: MTA-100 IDC Connector Closed END
Category: Headers and PCB Receptacles
Power over Ethernet Standard

Power over Ethernet Standard 

Buy Power over Ethernet Standard Items Including
  • PET-7015: Data Logger 7 Channel RTD Input 3 Wire RTD Lead Resis
  • PET-7026-48V: Data Logger 6 Channel Analog in 2 Channel Analog
  • PET-7044-48V: Data Logger 8 Channel Isolated Sink TYP
  • NS-208PSE: Switch 8POSITION Right Angle Industrial 10/100 PoE Models
  • PET-7018Z: Data Logger 10 Channel Thermocouple (Test & Measurement)
Category: Data Acquisition & Control
Programmer Flash

Programmer Flash 

Buy Programmer Flash Items Including
  • ATTINY13-20PU: 8 Bit AVR Microcontroller 1KB in-Sytem Programmable Flash
  • ATTINY2313V-10PU: 8 Bit AVR Microcontroller 2KB in-System Programmable Flash
  • AT89S52-24PU.: 8 Bit Microcontroller 8KB in-System Programmable Flash
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller 8K Bytes in-System Programmable Flash
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller 8K Bytes in-System Programmable Flash
Category: Microcontrollers
Vde Lead Bend

Vde Lead Bend 

Buy Vde Lead Bend Items Including
  • 4N35TVM: MOT Transistor Output 0.4 Inch Lead Bend, VDE
  • FOD817A300W: Transistor Output 0.4 Inch Lead Bend, VDE
  • CNY172TVM: 6 Pin DIP Transistor Output 0.4
Category: Optoisolators
Avx Connector

Avx Connector 

Buy Avx Connector Items Including
  • 08055C221KAT2A-CT: Capacitor 0805 X7R 220pf 10% 50V 7IN Subminiature Connector
  • 08055C681KAT2A-CT: Capacitor 0805 X7R 680pf 10% 50V 7IN Subminiature Connector
  • 0805YC102KAT2A-CT: Capacitor 0805 X7R 1000pf 10% 16V 7IN Subminiature Connector
  • 08055C101KAT2AT/R-CT: 0805 Capacitor 805 X7R 100pf 10% 50V 7IN Subminiature Connector
  • 08055C471JAT2A-CT: Capacitor 0805 X7R 470pf 5% 50V 7IN Subminiature Connector
Category: Ceramic (SMD)
RC Quad

RC Quad 

Buy RC Quad Items Including
  • LTC1562IG-2: Active RC Quad Universal Filter
  • LTC1562IG: Very Low Noise Low Distortion Active RC Quad Universal Time Filter
  • LTC1562AIGPBF: Very Low Noise Low Distortion Active RC Quad Universal Time Filter
  • LTC1562CG-2PBF: Very Low Noise Low Distortion Active RC Quad Universal Time Filter
  • LTC1562CGPBF: Very Low Noise Low Distortion Active RC Quad Universal Time Filter
Category: d/a (smd) Converters
KK Connectors

KK Connectors 

Buy KK Connectors Items Including
  • 09-50-8021.: 41695 .156 K.K Connectors HSG 2P with Lkg Ramp UL94V-0
  • 08-50-0114: KK Series .100 Inch Female Crimp Contact Brass Tin Plating 22 30 AWG
  • 22-01-3047: 2695 .100 Inch Housing for KK Crimp Type Terminal Female 4 Positions
  • 08-55-0102: .100 Inch KK Series Female Crimp Contact Brass Gold over Nickel Finish
  • 22-23-2061: 6373 .100 Inch KK Series Straight Friction Lock Header Male 6 Position
Category: Headers and PCB Receptacles
Pin Diode Opto

Pin Diode Opto 

Buy Pin Diode Opto Items Including
  • SD5421-002: Silicon PIN Photodiode (Opto Components)
  • BAS40E6327XT: Opto Schottky Diodes Green
  • MCDL-314ED: Standard-Output LED (Light Emitting Diode) Standard-Output
  • H11AA1: Optocoupler Dual Infrared Diode NPN DIP-6 (Optoisolators)
  • PP403: Through-Hole PIN Photodiode/Dia 3 Type
Category: Emitters & Detectors
Male 14 Position Plug

Male 14 Position Plug 

Buy Male 14 Position Plug Items Including
  • 2-746610-2: 14 Contact Male Two Part Board Connector
  • 746610-2: 746610 014 DIP Plug 100CL Tin
  • 206044-1: CPC Connector 14 Contacts Polyethylene
Category: Headers and PCB Receptacles
5V AC Adapters

5V AC Adapters 

Buy 5V AC Adapters Items Including
  • DCU050100B3582: 5 Watt AC/DC Unregulated Linear Wall Adapter
  • S08AA05010001: AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
  • S08AA05015001L5380: AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
  • ADS-15548: ADS-155 155W Single Output with 5V 3A DC-DC Converter
  • LPQ152: Power Supply 5V 12V 5-25V 150W 4.25 (Open Frame)
Category: Wall Transformers
Phototransistor Darlington

Phototransistor Darlington 

Buy Phototransistor Darlington Items Including
  • OP535A: Phototransistor Photo Darlington Detector
  • OP560C: Phototransistor NPN Silicon Photodarlington
Category: phototransistor Infrared LEDs
Delta Serial Converter

Delta Serial Converter 

Buy Delta Serial Converter Items Including
  • MAX110BCPE: ADC Low-Cost 2 Channel ( a/D Converters)
  • AD7730BNZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDIP24
  • PCM1801U: 16 Bit Stereo Audio Analog-to-Digital Converter
  • MAX110ACWE: 2 Channel 14 Bit Delta-Sigma A/D Converter
  • PCM1798DB: DAC Digital-to-Analog Converter (Analog/Linear)
Category: a/d Converters
Reversible Gear Type

Reversible Gear Type 

Buy Reversible Gear Type Items Including
  • HNGH12-1324Y-R: Reversible Gear Head Motor Solder-Type Terminal
  • HN-27GB,HNGH12-0953Y-R: Reversible Gear Head Motor Solder-Type Terminal
Category: DC Gearhead
Lead Acid Chargers

Lead Acid Chargers 

Buy Lead Acid Chargers Items Including
  • UC3906N: Lead Acid Battery Charger 40V DIP-16
  • PB-360P-24: 360 Watt Single Output Lead-Acid Battery Charger
  • PB-300P-24: 300 Watt Single Output Lead-Acid Battery Charger
  • PB-120N-13P: 99.36 Watt Single Output Lead-Acid Battery Charger
  • PB-120N-27C: 120 Watt Single Output Lead-Acid Battery Charger
Category: Chargers
SMD 0 01uf

SMD 0 01uf 

Buy SMD 0 01uf Items Including
  • 1206X7R.01: SMD Multilayer Ceramic Chip Capacitor Case: 1206
  • C0402C103J5RAC TU: Passive Capacitor .01uf 50V X7R 5% SMD 0402 TR
  • 18125C824KAT2A: 1812 0402 Y5V .01uf +80/-20% 16V 7IN TR Hazmat (Ceramic (SMD) )
  • GRM188R72A104KA35D: Capacitor SMD Monolithic Ceramic Chips 0603
  • C1206C104K2RAC TU: Passive Capacitor .1uf 200V X7R 10% SMD 1206
Category: Ceramic (SMD)
Silicon Dioxide Tape

Silicon Dioxide Tape 

Buy Silicon Dioxide Tape Items Including
  • 06035J2R7BBTTR: Capacitor Film/Foil Silicon Dioxide Nitride 50V 0.0000027 uf
  • 06035J7R5BBTTR: Capacitor Film/Foil Silicon Dioxide Nitride 50V 0.0000075 uf
  • 06035J6R8BBTTR: Capacitor Film/Foil Silicon Dioxide Nitride 50V 0.0000068 uf
  • 06035J8R2BBTTR: Capacitor Film/Foil Silicon Dioxide Nitride 50V 0.0000082 uf
Category: Ceramic (SMD)
Delay Optocouplers

Delay Optocouplers 

Buy Delay Optocouplers Items Including
  • HCPL-7710-300E: 40 NS Propagation Delay CMOS Optocoupler
  • HCPL-0710: 40 NS Propagation Delay CMOS Optocoupler
Category: Optoisolators
Digital Voltage

Digital Voltage 

Buy Digital Voltage Items Including
  • AD7398BRUZ: DAC Quad 12BIT Digital to Analog Converter Serial
  • LTC1400CS8PBF: 12 Bit 400 Ksps Analog Digital Converter
  • LTC1257CN8PBF: Complete Single Supply 12 Bit Voltage Output D/A Converter
  • AD7846JNZ: LC2MOS 16 Bit Voltage Output DAC
  • AD574AJNZ: ADC Mono 12 Bit Analog to Digital Converter
Category: d/a Converters
Ana Negatīvs

Ana Negatīvs 

Buy Ana Negatīvs Items Including
  • MC79L05ACP: ANA 100MA 5V Negativ Voltage Regulator
  • MC79L05ACPG: ANA 100MA 5V Negativ Voltage Regulator
Category: Voltage Regulators
Blocking Diode

Blocking Diode 

Buy Blocking Diode Items Including
  • LPS42: AC/DC Power Supply Zener Diode SOD-123 500MW 8.2V Rohs 3K
  • MAP80-1012: Small Signal Diode Signal SOT-363 200MW 85V Dual Seri AC/DC
Category: Open Frame
Atmega 8 Bit

Atmega 8 Bit 

Buy Atmega 8 Bit Items Including
  • ATMEGA8-16PU.: ATMEGA8 8 Bit Microcontrolelr 8K Bytes
  • ATMEGA8515-16PU: 8 Bit AVR Microcontroller 8K Bytes in-System Programmable Flash
  • ATMEGA16-16PU: ATMEGA16 8 Bit AVR Microcontroller
  • ATMEGA8515L-8PC: 8 Bit AVR Microcontroller 8K Bytes in-System Programmable Flash
  • ATMEGA168-20AU: Microcontroller AVR 8 Bit Risc 16KB Flash
Category: Microcontrollers
Micropower Sigma Delta

Micropower Sigma Delta 

Buy Micropower Sigma Delta Items Including
  • LTC2408CGPBF: 8 Channel 24 Bit Micropower Latency Delta Sigma A/D Converter
  • LTC2404CGPBF: 4 Channel 24 Bit Micropower Latency Delta Sigma A/D Converter
  • LTC2408IGPBF: 8 Channel 24 Bit Micropower Latency Delta Sigma A/D Converter
  • LTC2420CS8PBF: 20 Bit 1 Channel Micropower Latency Delta Sigma A/D Converter
  • LTC2402IMS: 2 Channel 24 Bit Micropower Latency Delta Sigma A/D Converter
Category: a/d (smd) Converters
Snap Electronics

Snap Electronics 

Buy Snap Electronics Items Including
  • SS-5GL: SPDT Subminiature Basic Switch (Snap)
  • SS-5GL2: SS SPDT -Nc Basic Subminiature Switch (Snap)
  • D2F-L: D2F SPDT -Nc Basic Subminiature Switch (Snap)
  • V-10G2-1C24-K: SPDT SPST -Nc Basic Miniature Switch (Snap)
  • V-10G3-1C24-K: SPDT Switch Snap Action N.O./N.C Single Pole
Category: Snap
Power Jfet

Power Jfet 

Buy Power Jfet Items Including
  • TL062CD: Gull Wing Low Power Jfet Input OP Amps
  • LF442CN: Linear Low Power Jfet Input OP AMP DIP-8 (Analog/Linear)
  • LF444CN: Linear Quad Low Power Jfet Input OP AMP DIP-14 (Analog/Linear)
  • TL062IP: Low Power Jfet Inpu OP Amps
  • TL064ACD: Low-Power Jfet-Input Operational Amplifier
Category: low power Op-Amps
BJT 400 Volts

BJT 400 Volts 

Buy BJT 400 Volts Items Including
  • BU931T: Transistor Darlington NPN 400 Volt 15A 3 Pin (3+Tab) TO-220 Tube
  • FJE5304DTU: Transistor General Purpose BJT NPN 400 Volt 4A 3 Pin TO-126 Rail
  • BU931P: Darlington BJT 15A 400V NPN Si Power Transistor TO-218
Category: Darlington
PC Board Gold

PC Board Gold 

Buy PC Board Gold Items Including
  • 09-62-3091: KK ® PC Board Connector Right Angle Gold (Au) Selective 9 Circuits
  • 09-48-3084: KK ® PC Board Connector Bottom Entry Gold (Au) Selective 8 Circuits
  • 1060989-1: Connector RF Vertical Jack Receptacle
Category: Headers and PCB Receptacles
Ball 12 Inch

Ball 12 Inch 

Buy Ball 12 Inch Items Including
  • AD7524LB-LF: Blower 24VDC 6.9 CFM 75X75X30 Ball 12 Inch Leads Ul/Csa/Tuv/Cul/Ce
  • KD1204PKB2(2).GN: 12VDC Fan 7.7 CFM 40X40X2062MA Dual Ball Bearings 12 Inch Leads
  • AD0948MB-F91DS(M): Fan 48VDC 93.5 CFM 92X92X38 MM Dual Ball Bearings 12 Inch Leads Ul/Ce
  • AD0412UB-C72GP(P): Fan 12VDC 10.6 CFM 40X40X20 MM Ball Bearings 3-12 Inch Leads Lock ROT
  • PMD1208PTB1-A(2).GN: 12 Volt DC Brushless Fan
Category: DC Brushless Fans

Copyright ©2002 - 2013 Jameco. All Rights Reserved.