Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

New Products
Shop by Brand

Special Buys Outlet

Great deals on electronic components for all your designs.

Start Saving Now»

Bulk Silicon Diode Rectifiers   to   Pl Electronic Solder

Sorted by All-Round Favorites

 
Prev  379  380  381  382  383  384  385  Next 

Bulk Silicon Diode Rectifiers

Bulk Silicon Diode Rectifiers 

Buy Bulk Silicon Diode Rectifiers Items Including
  • 2N5060: Thyristor Silicon Controlled Rectifier 30VOLT 10AMP 3 Pin
  • 6A10-B: 6A Silicon Rectifier Diode B Rectifier Standard Reco Very NS TSOP48
  • 1N914.: 0.2A 100V Silicon Signal Diode
  • 1N4746A.: 18V 1W Silicon Unidirectional Voltage Regulator Diode
  • 1N5232B.: 5.6V 0.5W Silicon Unidirectional Voltage Regulator Diode
Category: Thyristor
Tin Rectangular Connector Terminal

Tin Rectangular Connector Terminal 

Buy Tin Rectangular Connector Terminal Items Including
  • 02-09-2143: 1658623 Crimp Terminal Male .093/ (2.36) Dia (Rectangular Connectors)
  • 4256T3-LP: Contact Female 39-00-0212 Vp 16 AWG Tin Nickel
  • 350873-1: 2 MM2 Brass Tin Finish Wire Terminal
  • 61045-2: Brass Tin Finish PCB Terminal
  • 08-52-0113: 6838 .156 Inch KK Trifurcon Terminal Brass Tin Finish 18-20 AWG
Category: Headers and PCB Receptacles
Black AC-to-AC Power Transformers

Black AC-to-AC Power Transformers 

Buy Black AC-to-AC Power Transformers Items Including
  • ADU090150A2231: 9VAC 1500MA AC-Acwall Adapter (Wall Transformers)
  • ST-121A: Switching Power Adapter with Screw Terminals and LED
  • ST-12500: Switching Power Adapter with Screw Terminals and LED
  • ST-122A: AC-to-DC Regulated Switching Wall Adapter
  • ST-241A: Switching Power Adapter with Screw Terminals and LED
Category: Wall Transformers
Tube 40A Diode

Tube 40A Diode 

Buy Tube 40A Diode Items Including
  • GBU406: Diode Rectifier Bridge Single 600 Volt 4A 4 Pin Case Bridge in-Line GPP GBU 4.0A 50V 0.5K
  • STPS80H100CY: Diode Schottky 100 Volt 40A 3 Pin (3+Tab) MAX247IC
Category: Bridge Rectifiers
Tssop Latch Logic

Tssop Latch Logic 

Buy Tssop Latch Logic Items Including
  • 74LCX573MTC: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin Tssopic
  • 74ALVCH162373PAG: Logic 3.3V Fast CMOS 18BIT
  • 74ACT573MTC: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin Tssopic
  • MM74HC573MTC: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin Tssopic
  • SN74LVC573APW: Latch Transparent 3 Straight 8 Channel D-Type 20 Pin Tssopic
Category: Latch
Solder Connector Pins

Solder Connector Pins 

Buy Solder Connector Pins Items Including
  • 207378-3: Connector PIN 6 Position 5MM Solder Right Angle Thru-Hole 6 Terminal 1 Port
  • 207120-3: Connector PIN 12 Position 5MM Solder Straight Thru-Hole 12 Terminal 1 Port
  • 207444-3: Connector PIN 18 Position 5MM Solder Straight Thru-Hole 18 Terminal 1 Port
  • PCL722A: Connector PIN 3 Position Solder Straight Thru-Hole 3 Terminal 1 Port
  • 207444-8: Connector PIN 18 Position 5MM Solder Straight Thru-Hole 18 Terminal 1 Port
Category: Power Connector
Dual SPDT Analog Switch ICs & Semiconductors

Dual SPDT Analog Switch ICs & Semiconductors 

Buy Dual SPDT Analog Switch ICs & Semiconductors Items Including
  • ADG436BR: Analog Switch Dual Single Pole Double Throw ( SPDT ) 16 Pin SOIC N
  • ADG836YRMZ: Analog Switch Dual Single Pole Double Throw ( SPDT ) Automotive 10 Pin Msop
  • AD7512DIJPZ: Analog Switch Dual Single Pole Double Throw ( SPDT ) 20 Pin Plcc
  • AD7512DIKPZ: Analog Switch Dual Single Pole Double Throw ( SPDT ) 20 Pin Plcc
  • ADG1236YRUZ: Analog Switch Dual Single Pole Double Throw ( SPDT ) Automotive 16 Pin Tssop
Category: Multiplexer or Switch
Lqfp Analog Devices Analog

Lqfp Analog Devices Analog 

Buy Lqfp Analog Devices Analog Items Including
  • AD8108ASTZ: Analog Video Crosspoint 325MHZ 8 X 8 80 Pin Lqfpic
  • AD8109ASTZ: Analog Video Crosspoint 250MHZ 8 X 8 80 Pin Lqfpic
  • AD8113JSTZ: Analog Audio/Video Crosspoint 60MHZ 16 X 16 100 Pin Lqfpic
  • AD9841AJSTZ: AFE Video 1 Analog to Digital Converter 10BIT 3.3 Volt 48 Pin Lqfp
  • ADV7120KSTZ30: Digital to Analog Converter 3 Channel Segment 8 Bit 48 Pin Lqfp
Category: Buffers
Flat Transistor Pwr

Flat Transistor Pwr 

Buy Flat Transistor Pwr Items Including
  • TIM1414-15L: Flat HI Power Fetfor More About Transistors Click Here
  • TIM5964-4UL: Flat Hi-Power Fetfor More About Transistors Click here (Power)
Category: Power
Switching Pin Power Supplies

Switching Pin Power Supplies 

Buy Switching Pin Power Supplies Items Including
  • OWA-90U-36: AC to DC Switching LED Power Supply Single Output with PFC Function 36 Volts 2.5 Amps 90 Watts
  • OWA-90U-42: AC to DC Switching LED Power Supply Single Output with PFC Function 42 Volts 2.15 Amps 90 Watts
  • OWA-90U-48: AC to DC Switching LED Power Supply Single Output with PFC Function 48 Volts 1.88 Amps 90.3 Watts
  • OWA-90U-12: AC to DC Switching LED Power Supply Single Output with PFC Function 12 Volts 7.5 Amps 90.24 Watts
  • OWA-90U-24: AC to DC Switching LED Power Supply Single Output with PFC Function 24 Volts 3.75 Amps 90 Watts
Category: LED
Dimm Socket Edge Mount Connectors

Dimm Socket Edge Mount Connectors 

Buy Dimm Socket Edge Mount Connectors Items Including
  • 1612618-1: Connector so Dimm Socket 200 Position 0.6MM Solder Right Angle Surface Mount
  • 54697-1440: 54697 144 Contact Female Right Angle Single Part Card Edge Conn
  • 390113-1: Connector so Dimm Socket 144 Position 0.8MM Solder Right Angle Surface Mount
  • 390322-1: Connector so Dimm Socket 144 Position 0.8MM Solder Right Angle Surface Mount
Category: Card Edge
Rcp Amp/Tyco Electronics Terminals

Rcp Amp/Tyco Electronics Terminals 

Buy Rcp Amp/Tyco Electronics Terminals Items Including
  • 175178-1: Quick Disconnect Terminal 10-12AWG Receptacle 20.8MM 10.05MM Pre-Tin Strip
  • 9-160463-2: Quick Disconnect Terminal 14-16AWG Rcp/M 23.42MM 7.62MM Tin Loose Piece
  • 61227-1: Quick Disconnect Terminal 10-14AWG Receptacle 20.7MM 7.49MM Tin Loose Piece
  • 5211450-1: Connector Shielded Circular DIN Receptacle 5 Position Solder Right Angle Thru-Hole 5 Terminal 1 Port
  • 5553811-1: Connector Ieee 488 Receptacle 24 Position 2.16MM Solder Right Angle Thru-Hole 24 Terminal 1 Port
Category: Terminals
Dual Instrumentation Amplifier DIP

Dual Instrumentation Amplifier DIP 

Buy Dual Instrumentation Amplifier DIP Items Including
  • TLC272CP: LinCMOS® Precision Dual Operational Amplifier
  • MC1458P: Dual ±15V General Purpose Op Amp
  • TLC2272CP: OP Amp Dual OP-Amp 3000 UV Offset-Max
  • LM358P: Low Power Dual Op Amp (Amplifiers)
  • LF412CP: OP Amp Dual General Purpose ±18 Volt 8 Pin Pdip
Category: Amplifiers
Bulk Shift Register 4 Bit IC

Bulk Shift Register 4 Bit IC 

Buy Bulk Shift Register 4 Bit IC Items Including
  • 74HC393D,652: Counter/Divider Dual 4 Bit Binary UP 14 Pin so Bulk
  • 74HC393N,652: Counter/Divider Dual 4 Bit Binary UP 14 Pin Pdip Bulk
Category: Counter Shift Register
Surface Mount Fairchild Semiconductor Diodes & Rectifiers

Surface Mount Fairchild Semiconductor Diodes & Rectifiers 

Buy Surface Mount Fairchild Semiconductor Diodes & Rectifiers Items Including
  • DF10S: Diode Rectifier Bridge Single 1K Volt 1.5A 4 Pin Sdip Surface Mount
  • DF02S: Diode Rectifier Bridge Single 200 Volt 1.5A 4 Pin Sdip Surface Mount
  • MOC3061SM.: 6 Pin DIP Zero-Cross Triac Output
Category: Bridge Rectifiers
Ad-155 Adapter Battery

Ad-155 Adapter Battery 

Buy Ad-155 Adapter Battery Items Including
  • AD-155B: 155 Watt Single Output with Battery Charger (UPS Function)
  • ADS-15524: 155 Watt Single Output with Battery Charger and PFC Function
Category: Enclosed-Multiple Output
DET01M DC Unregulated Power Adapter

DET01M DC Unregulated Power Adapter 

Buy DET01M DC Unregulated Power Adapter Items Including
  • DET01M-05: DET01M 1 Watt DC-DC Unregulated Dual Output Converter
  • DET01M-09: DET01M 1 Watt DC-DC Unregulated Dual Output Converter
  • DET01M-12: DET01M 1 Watt DC-DC Unregulated Dual Output Converter
  • DET01M-15: DET01M 1 Watt DC-DC Unregulated Dual Output Converter
Category: Encapsulated
Blue Stranded Tinned Copper

Blue Stranded Tinned Copper 

Buy Blue Stranded Tinned Copper Items Including
  • 9312-6: 16 AWG PVC Insulated Stranded Tinned Copper Wire
  • 9306-6: 22 AWG PVC Insulated Stranded Tinned Copper Wire
  • 818-6*: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 820-6.: 20 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 814-6: 28 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
Category: Hook-Up
SOIC W Flip Flop Logic

SOIC W Flip Flop Logic 

Buy SOIC W Flip Flop Logic Items Including
  • 74LCX574WM: Flip Flop D-Type Bus Interface Pos-Edge 3 St 1 Element 20 Pin SOIC W Rail
  • SN74LS273DW: Flip Flop D-Type Bus Interface Positive Edge 1 Element 20 Pin SOIC
  • SN74HC174D: Flip Flop D-Type Bus Interface Positive Edge 1 Element 16 Pin SOIC
  • SN74ABT574ADW: Flip Flop D-Type Bus Interface Positive Edge 3 Straight 1 Element 20 Pin SOIC
  • SN74HC574DW: Flip Flop D-Type Bus Interface Positive Edge 3 Straight 1 Element 20 Pin SOIC
Category: 74HC Series (SMD)
Tqfp Atmel Programmer

Tqfp Atmel Programmer 

Buy Tqfp Atmel Programmer Items Including
  • ATF1504AS-10AU44: CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHZ 5 Volt 44 Pin Tqfp
  • ATMEGA8-16AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
  • ATMEGA8L-8AU.: 8 Bit Avr® with 8K Bytes in-System Programmable Flash
Category: CPLDs
Straight Amphenol Cables

Straight Amphenol Cables 

Buy Straight Amphenol Cables Items Including
  • 31-12: BNC Cable Plug for RG59/62 Orientation: Straight
  • 31-320-RFX: Connector BNC Plug 0HZ to 4 GHz 50 Ohm Crimp Straight Cable Mount Gold
  • 31-3301: Cable Terminated Male BNC Connector Clamp Solder
  • 901-9867-RFX: Connector SMA PL 0HZ to 18GHZ 50 Ohm Solder Straight Cable Mount Gold
  • 82-5370: Connector Type N PL 0HZ to 11GHZ 50 Ohm Crimp Straight Cable Mount Gold
Category: RF Connectors
Single CMOS Line Receiver

Single CMOS Line Receiver 

Buy Single CMOS Line Receiver Items Including
  • DS14C89AN: DS14C89A Quad Receiver RS-232 14 Pin Pdip
  • DS14C89AN/NOPB: Quad Receiver RS-232 14 Pin Pdip (Interface)
  • DS36C278TM/NOPB: Single Transmitter Receiver RS-422 RS-485 8 Pin Soicic
Category: Line Driver or Receiver
Multiple Output DC to DC 50W

Multiple Output DC to DC 50W 

Buy Multiple Output DC to DC 50W Items Including
  • RQ-50C: 50W Quad Output Switching Power Supply
  • RID-50B: 50W Dual Output Switching Power Supply
  • RID-50A: 50W Dual Output Switching Power Supply
  • RT-50B: 50W AC/DC Enclosed Switching Power Supply
  • RT-50C: 50W AC/DC Enclosed Switching Power Supply
Category: Enclosed-Multiple Output
CMOS Hex Schmitt Trigger IC

CMOS Hex Schmitt Trigger IC 

Buy CMOS Hex Schmitt Trigger IC Items Including
  • CD40106BE: CMOS Hex Schmitt Trigger (4000 Series)
  • MC74HC14ADTG: Inverter Schmitt Trigger 6 Element CMOS 14 Pin Tssop
  • SN74AHC14D: Inverter Schmitt Trigger 6 Element CMOS 14 Pin SOIC
  • 74HC04N,652: Inverter 6 Element CMOS 14 Pin Plastic DIP Bulk
  • 74HC14: Hex Inverting Schmitt Trigger Typical Propagation Delay: 13 Ns (74HC Series)
Category: 4000 Series
Straight RF Electronics

Straight RF Electronics 

Buy Straight RF Electronics Items Including
  • 1054869-1: Connector SMA Adapter Rcp/Receptacle 0HZ to 18GHZ 50 Ohm Straight Panel Mount Gold over Copper
  • 413990-1: Connector SMB Female 50OHM Solder Straight Thru-Hole Gold over Nickel
  • 5222132-1: Connector BNC Receptacle 0HZ to 4GHZ 75 Ohm Solder Straight Thru-Hole Gold
  • 413985-6: Connector SMB PL 0HZ to 4GHZ 50 Ohm Crimp Straight Cable Mount Gold over Nickel
  • 415632-1: Connector BNC Receptacle 0HZ to 2GHZ 75 Ohm Solder Straight Thru-Hole Gold
Category: RF Connectors
Straight Circuit Connector

Straight Circuit Connector 

Buy Straight Circuit Connector Items Including
  • 09-48-3084: KK ® PC Board Connector Bottom Entry Gold (Au) Selective 8 Circuits
  • 10-84-4042: 42002 6.35MM (.250) Pitch MLX Power Connector Receptacle
  • 22-23-2031: 6373 Wire to Board Header Connector Sizes 2 to 28 Circuits
  • 50-57-9002: Connector Housing Receptacle 2 Position 2.54MM Sizes 2 to 25 Circuits
  • 02-09-2134.: 1658621 .093/ (2.36) Dia Male P.C Tail Terminalprtd Circuit Loose Term
Category: Headers and PCB Receptacles
Red Awg Tinned Pvc

Red Awg Tinned Pvc 

Buy Red Awg Tinned Pvc Items Including
  • 9306-2: 22 AWG Red Stranded Tinned-Copper Hook-Up Wire 1000 Feet
  • 818-2: 22 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 822-2*: 18 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 814-2: 28 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
  • 815-2: 26 AWG Dual Rated Stranded Hook-Up Wire 100 Foot
Category: Hook-Up
Cylindrical Female Wall Power Supplies

Cylindrical Female Wall Power Supplies 

Buy Cylindrical Female Wall Power Supplies Items Including
  • GSM25U12-P1J: 12 Volt 2.08 Amp 25 Watt Regulated Switching Wall Power Supply
  • WA-18H12.: 18W AC-to-DC Interchangeable Switching Wall Adapter Power Supply
  • AD060DBAE1-J25R: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply
  • LFS054000D-8AS: 20W AC/DC Switching Wall Adapter Power Supply
  • FSP040-DGAA1: 40 Watt Regulated Switching Table-Top Power Supply
Category: Wall Transformers
Convex SMD Resistor Network Array

Convex SMD Resistor Network Array 

Buy Convex SMD Resistor Network Array Items Including
  • CN1J4TTD152J: Resistor Networks and Arrays Convex Termination
  • EXB-38V472JV: Resistor Thick Film Array 4.7K Ohm 5% ±200PPM/C Isolated Molded 8 Pin 1206 (4 X 0603) Convex Surface Mount Punched Carrier
  • CN1E4KTTD272J: Resistor Networks and Arrays Convex Termination
  • CN1J4TTD562J: Resistor Networks and Arrays Convex Termination
  • CN1J4TTD111J: Resistor Networks and Arrays Convex Termination
Category: Resistor Arrays (SMD)
Pl Electronic Solder

Pl Electronic Solder 

Buy Pl Electronic Solder Items Including
  • 1045351-1: Connector Ssma PL 38GHZ Solder Straight Cable Mount Gold over Copper
  • 1050525-1: Connector RF SMA AMP 2001-5003-02 Solder Plug
  • 650947-5: Connector DIN 41612 PL 96 Position 2.54 Mm Solder Right Angle Thru-Hole
  • 532436-1: Connector HDI PL 100 Position 2.54 Mm Solder Straight Thru-Hole
  • 1050548-1: Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold over Copper
Category: RF Connectors

Copyright ©2002 - 2016 Jameco. All Rights Reserved.