Tyco Action Pin to Prototyping Kit Components
Sorted by All-Round Favourites
Tyco Action Pin 
Buy Tyco Action Pin Items Including- 553443-4: Assembly Recepticle Action PIN Champ-Lok
- 554758-1: 50 Contact Male Straight Telecom Datacom Connector
- 554753-1: 50 Contact Female Straight Telecom Datacom Connector
Tyco Gaskets 
Buy Tyco Gaskets Items Including- 745776-3: 745776 RFI Gasket SZ 3 Pltd
- 81665-3: Seal Econoseal Flange Gasket
- 81665-2: Connector Accessories Flange Seal Neoprene Black Individual
Micropower Regulators 
Buy Micropower Regulators Items Including- LT1762EMS8-2.5: 150MA Low Noise LDO Micropower Regulators
- LT1762EMS8-3: 150MA Low Noise LDO Micropower Regulators
- LT1763CS8-1.8: 500MA Low Noise LDO Micropower Regulators
- LT1175IS8PBF: Linear 500MA Negative Low Dropout Micropower Regulator
- LT1763CS8-3PBF: 500MA Low Noise LDO Micropower Regulators
SMB Termination 
Buy SMB Termination Items Including- 414963-1: Board Terminated Female SMB Connector
- 903-285P-51S: Cable Terminated Female SMB Connector Crimp Solder Plug
- 415340-1: Board Terminated Female SMB Connector
- 1060455-1: Connector RF Board Terminated Female
- 731000103: 73100 Board Terminated Male SMB Connector Solder Receptacle
Parallax Basic 
Buy Parallax Basic Items Including- 27207: Basic Stamp Discovery Kit -Serial Send Signals Blinking LEDs
- 27297: Stampworks Experiment KIT Includes 35 Experiments Based Basic Stamp 2 Microcontroller
- BS2PX24: Basic Stamp 2PX Microcontroller Module (Prototyping Systems)
- PBASIC2E/SS: Basic Stamp 2E Interpreter Chip (Ssop) Supports Pbasic 2.0 & 2.5
- PBASIC2E/P: Basic Stamp 2E Interpreter Chip (DIP) Supports Pbasic 2.0 & 2.5
Regulator Fairchild 
Buy Regulator Fairchild Items Including- LM7805CT.: 3 Terminal 1A Positive Voltage Regulator
- LM7818CT: 18V Fixed Positive Regulator PSFM3
- MC79L05ACP: ANA 100MA 5V Negativ Voltage Regulator
- FAN2558SX: 1V-5.5V Adjustable Positive LDO Regulator
- FAN2500SX: 1.32V-6.36V Adjustable Positive Low Drop Regulator
Ccfl Driver 
Buy Ccfl Driver Items Including- LT1768CGNPBF: High Power Ccfl Controller Wide Dimming Range
- LT1768IGN: High Power Fluorescent Light Controller Multimode Dimming
Female Faston 
Buy Female Faston Items Including- 640923-1: 640923 Terminal Faston RED 22-18
- 640903-1: 640903 Terminal Faston RED 22-18
- 640905-1: 640905 Terminal Faston Blue 16-14
- 640921-1: 640921 Recept Pidg Faston 22-18 110
- 640917-1: 640917 Terminal Faston RED 22-18
Parallel ADC 16 Bit 
Buy Parallel ADC 16 Bit Items Including- AD676JN: ADC 16 Bit Sampling Analog to Digital Converter
- LTC1605-1CGPBF: 1 Channel 16 Bit Successive Approximation A/D Converter
- LTC1605IGPBF: 1 Ch 16 Bit Successive Approximation ADC
- LTC2205IUK: 1 Channel 16 Bit Proprietary Method A/D Converter
- AD7661AST: 16 Bit 100KSPS Pulsar Unipolar ADC with Reference
Parallel Input IC 
Buy Parallel Input IC Items Including- MC145151P: Linear Parallel Input PLL Frequency Synthesizer
- AD7835AS: DAC Quad Parallel Input Loading 10 Settling Time
- MC74HC595ADG: 8 Bit Serial-Input/Serial Parallel-Output Shift Register Latched 3 State Outputs
- LTC1666IG: Parallel Word Input Loading
- AD7845KP: Parallel Word Input Loading 2.5 Settling Time
Low Voltage Clocks 
Buy Low Voltage Clocks Items Including- 83026BGI-01LF: Dual 1 8 Low Voltage Clock Buffer/Translator
- CDCLVP110VF: Low-Voltage 1:10 Lvpecl/Hstl Selectable Input Clock Driver
- DS90LV110TMTC/NOPB: 90LV Series Low Skew Clock Driver
- 8545BGLF: Low Skew 1 to-4 LvCMOS/Lvttl-to- LVDS Fanout Buffer
- 557G-06LF: 1 4 Hcsl Clock Buffer IC
Differential Driver 
Buy Differential Driver Items Including- AD8131AR: Low Cost High Speed Differential Driver
- AD8131ARMZ: SP Amplifier 400MHZ Differential Driver
- AD8132AR: 350MHZ Differential Driver 3000 uV Offset-Max
- AD8132ARMZ: SP Amplifier 350MHZ Differential Driver
- AD8131ARM: SP Amplifier 400MHZ Differential Driver
Step Down 
Buy Step Down Items Including- LM2576HVT-ADJ: Linear Easy Switcher 3A Step-Down Voltage Regulator
- LM2576T-5.0: LM2576-5.0 Linear Easy Switcher 3A Step-Down Voltage Regulator TO-220/5
- LM2575T-5.0/NOPB: IC1A Step-Down Simple Switcher
- LM2576T-12/NOPB: 3A Step-Down Simple Switcher
- LM2574M-5.0/NOPB: IC500MA Step-Down Smple Switcher
Chasis Mount 
Buy Chasis Mount Items Including- ACV12N5: 61W Open-Frame Linear AC-to-DC Switching Power Supply
- ACV15N4.5: 67.5W Open-Frame Linear AC-to-DC Switching Power Supply
ADSL Receiver 
Buy ADSL Receiver Items Including- AD8016ARE: Dual Op-Amp 3000 uV Offset-Max PDSO28
- AD8018ARU: 5V Rail-to-Rail High-Output Current
- AD815ARBZ-24: AD815 High Output Current Differential Driver
Quad Op Rail to Rail 
Buy Quad Op Rail to Rail Items Including- OP495GS: Quad Op-Amp 800 uV Offset-Max 0.085 MHz Band Width
- LT6232CGN: Quad 215MHZ Rail-to-Rail Output
- AD8534ARZ: Analog Quad CMOS Rail-to-Rail OP AMP (Analog/Linear)
- LF347N.: LF347 LF347N Linear Wide Bandwidth Quad J-Fet OP AMP DIP-14 ( Hi-Speed OP-Amps)
- LF444CN: Linear Quad Low Power Jfet Input OP AMP DIP-14 (Analog/Linear)
P8X32A Propeller Chip 
Buy P8X32A Propeller Chip Items Including- P8X32A-Q44-U: Unmarked Propeller Chip -44 Pin QFP Chip (Date & Lot Code Marked Only)
- P8X32A-D40: Microcontroller Propeller Chip -40 Pin DIP Chip Model Number:
- P8X32A-M44: Microcontroller Propeller Chip -44 Pin QFN Chip Model Number:
- P8X32A-Q44: Microcontroller Propeller Chip -44 Pin QFP Chip Model Number:
- 32812: Propeller Proto Board USB P8X32A-Q44 Propeller Chip (Kits)
Tyco Amp Mta 
Buy Tyco Amp Mta Items Including- 643067-3: Connector AMP MTA .156 Inch
- 643075-6: Connector AMP MTA .100 Inch
- 643067-2: 643067 Connector AMP MTA .156 Inch
- 640428-4: 640428 Connector AMP MTA .156 Inch
- 643075-2: 643075 Connector AMP MTA .100 Inch
Quad Switches Chip 
Buy Quad Switches Chip Items Including- LT1943EFEPBF: 4.3A Switching Regulator
- LM2575N-5.0/NOPB: AMP Prec Quad R-R I/O 14 Tssop
Circuit Board Developer 
Buy Circuit Board Developer Items Including- 12-404: Positive Developer Pre-Sensitized Circuit Boards
- 27297: Stampworks Experiment KIT Includes 35 Experiments Based Basic Stamp 2 Microcontroller
DIN Rail Channel 
Buy DIN Rail Channel Items Including- I-7050: Data Logger RS-485100HZ 16BIT 7 Channel Digital
- I-7016: Datalogger RS4854 Wire Strain Gauge in 2AI 1DI Model
Internal Capacitors for Amplifiers 
Buy Internal Capacitors for Amplifiers Items Including- LTC1050CN8PBF: Operational Amplifier Internal Capacitors
- LTC1050CS8PBF: Chopper Stab OA Internal Capacitors
- LTC1053CSWPBF: Quad Precision Zero-Drift OP AMP Internal Capacitors
- LTC1047CN8PBF: Dual Micropower Zero-Drift OP AMP Internal Capacitors
- LTC1049CN8: Low Power Zero-Drift OP AMP Internal Capacitors
Electronic Pin Plug 
Buy Electronic Pin Plug Items Including- 770074-1: 3 Contact Male Female (Pin & Socket)
- 770022-1: 12P Umnlii in-Lne Plug Housing KIT
- 640582-1: 08P Umnl Plug Housing (Pin & Socket)
- 211768-1: Connector CPC Series 1 Plastic Plug
- 208472-1: Plug Assembly REV SEX Series 1 28 -37
Molex 5320 Idc 
Buy Molex 5320 Idc Items Including- 39521265: 5320 26 Contact Female Two Part Board Connector IDC Receptacle
- 39521105: 5320 10 Contact Female Two Part Board Connector IDC Receptacle
TR5 Ul 
Buy TR5 Ul Items Including- 37402500410: Fuse 250V UL TL TR5 SL .250A (Circuit Protection)
- 37313150000: Fuse 250V UL FA TR5 LL Ammo 3 (Circuit Protection)
- 37301250410: 373 Fuse Fast Acting 250 Volts 125MA UL TR5
- 37300500410: Fuse Fast Acting 250 Volts 50MA UL TR5 (Circuit Protection)
- 37405000410: 374 Fuse Time LAG 250 Volts 500MA UL TR5, (Circuit Protection)
Pcie Buffer 
Buy Pcie Buffer Items Including- 9DB102BFLF: Pcie Buffer QSOP20 IC
- 9DB104BFLF: Pcie Buffer SSOP20 IC
- 9DB401CGLF: Pcie Buffer TSSOP28 IC
- 9DB801BGLF: Pcie Buffer TSSOP48 IC
General Low Offset Op Amps 15 Volts 
Buy General Low Offset Op Amps 15 Volts Items Including- OP162GSZ: Op-Amp 800 uV Offset-Max 15 MHz Band Width PDSO8
- TL054ACD: Enhanced-Jfet Low-Offset Operational Amplifier
- LT1226CS8PBF: OP Amp OP-Amp 1000 uV Offset-Max
- AD8510ARMZ-REEL: Op-Amp 1800 uV Offset-Max 8 MHz Band Width PDSO8
- AD8510BRZ: Op-Amp 800 uV Offset-Max 8 MHz Band Width PDSO8
Ribbon 100 Rainbow 
Buy Ribbon 100 Rainbow Items Including- 28RC16-100VP: Cable Ribbon 16 Conductor Rainbow 28AWG 100 Feet
- 28RC20-100VP: Cable Ribbon 20 Conductor Rainbow 28AWG 100 Feet
- 28RC50-100: Cable Ribbon 50 Conductor Rainbow 28AWG 100 Feet
- 28RC40-100VP: Cable Ribbon 40 Conductor Rainbow 28AWG 100 Feet
- 28RC10-100VP: Cable Ribbon 10 Conductor Rainbow 28AWG 100 Feet
Molex Double Row Connectors 
Buy Molex Double Row Connectors Items Including- 39-29-1128: .165 Inch Mini-Fit Jr Double Row Header Male 12 Contacts Right Angle
- 387700103: 38770 9.35 MM [.375] Double Row 3 Position Low Profile Barrier Strip
- 39-30-1180: Mini-Fit JR Right Angle Header Assembly Mounting PEG Male 18 Contacts
- 39-30-1100: Mini-Fit JR Right Angle Header Assembly Mounting PEG Male 10 Contacts
Prototyping Kit Components 
Buy Prototyping Kit Components Items Including- 27297: Stampworks Experiment KIT Includes 35 Experiments Based Basic Stamp 2 Microcontroller
- BS2-IC: Basic Stamp 2 Module Processor Speed: 20 MHz (Prototyping Systems)