Google+ Facebook Twitter Pin It Reddit

BeagleBone Black - Next-Gen BeagleBone

The Next-Gen BeagleBone features higher performance at a lower cost than the popular original BeagleBone.

New features:
  • 512MB DDR3 DRAM
  • Onboard eMMC flash memory
  • Onboard HDMI interface
  • Compatible with most existing Cape add-on boards
Control your development destiny with these low-power, open-source computers the size of a credit card. Start developing in less than 5 minutes and experiment with Linux, Android, Ubuntu and more.

What will you do with your BeagleBone Black?
Next-gen BeagleBone

A true open-source, community-supported embedded computer for developers and hobbyists. Ride the 1GHz edge with the Sitara™ ARM® Cortex-A8 processor, boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable. Projects to get you started