Instructables: Build An Optical ThereminAn Instructables by SacredTable of Contents Intro: How To Build An Optical Theremin Step 1: Gather Materials! Step 2: Putting it together Step 3: The Finished Product and Video Intro: How To Build An Optical Theremin |
![]() |
Here is a video of a real thermin:
This is where I learned how to do this:
The original optical theremin
Step 1: Gather Materials! (top)
This needs very few parts, I made mine for under $20.
Here is what you need:
| Tools List | Mfr P/N | Jameco P/N |
| Two phototransistors | UT1893-91-0125-R | 373001 |
| One TLC555 timer IC | TLC555CP | 761272 |
| One .047µF capacitor | DC.047B | 1947351 |
| One 100µF capacitor | RA100/16-R | 330422 |
| One 1MΩ resistor | CF1/4W105JRC | 691585 |
| One 10kΩ resistor | CF1/4W103JRC | 691104 |
| One Battery pack (to fit 4 AA) | SBH-341-1AS-R | 216187 |
| Four AA batteries | ALK AA (EN91) | 198707 |
| Hook-up wire | #9313-0-R | 36792 |
| One breadboard | WBU-301-R | 20601 |
| One small speaker | KWT2340F12L-2E | 336314 |
| Tools: | ||
| Wire stripper | JE-2022C-R | 215889 |
![]() Image Notes 1. These are not LEDs. They are phototransistors. Make sure you get the right thing! |
![]() Image Notes 1. 1MΩ Resistors 2. 10kΩ Resistors |
![]() Image Notes 1. The TLC555 IC timer. Mine is an IC socket. I recommend getting a socket for your chip. |
![]() Image Notes 1. The .047µF Capacitor. It reminds me of chicklets. |
![]() Image Notes 1. The 100µF capacitor |
![]() Image Notes 1. My battery pack. It has an on/off switch built right into it. Very convenient. 2. This is a breadboard. |
![]() Image Notes 1. Wire! I got mine from telephone line. Its sold by the foot at most hardware stores for a low price, and when you strip off the outer casing, theres 4 strands of wire inside. |
![]() Image Notes 1. My cheap little speaker. It's terrible, but it manages. |
Step 2: Putting it together (top)
This is a really easy circuit to build. Just make sure you follow the directions. If any problems come up, I'll gladly try to help you out. Just send me a message. And yes, the image came from Instructables.com. It's a fascinating website.

Step 3: The Finished Product and Video (top)
At this point in the game, everything should be working. Congratulations on the build, have fun with it!
Jameco welcomes the contributions of its customers. Frankly, we think what you write is more interesting than anything we could write. Share your electronic component story, project, or challenge, and we'll share it with the world. Send your story to MyStory@Jameco.com