Google+ Facebook Twitter Pin It Reddit

Jameco's Power Resource Center

the power

Selection of 48V Power Supply

A source of power is essential to electronics projects. That’s why power supplies are Jameco’s most popular product category. We carry more than 3,400 different power supplies so you’re bound to find just what you need.

48 volt power supplies are most commonly used in control systems and motor drive applications but also have a range of other applications. With more than 300 different 48 volt power supplies available, we’re sure you’ll find the right power supply to keep you moving full speed ahead.

Mean Well HBG-240-48A AC to DC Switching LED Power Supply Single Output with PFC
Mean Well HBG-240-48A AC to DC Switching LED Power Supply Single Output with PFC


48 Volt AC to DC Switching Power Supplies

48 Volt DIN Rail Power Supplies
48V Encapsulated Power Supplies
48 Volt Enclosed – Multiple Outlet Power Supplies
48 Volt Enclosed – Single Output Power Supplies
48 Volt LED Power Supplies
48 Volt Power Supplies: Open Frame
48V Table-Top Power Supplies
48V Wall Transformers

Mean Well RD-125-2448 125W Dual Output Switching Power Supply
Mean Well RD-125-2448 125W Dual Output Switching Power Supply


48 Volt Power Products and Accessories

48 VDC Medical Grade
High Reliability Interchangeable Medical Adapter


Mean Well PCD-16-350A Single Output AC Dimmable LED Power Supply
Mean Well PCD-16-350A Single Output AC Dimmable LED Power Supply

Other Power-Related Projects

Circuit Skills: Adjustable Regulated Power Supply
Variable Digital Load Kit
Portable 3.3V and 5V Regulator

View all of Jameco's 48 volt power supply products.

Visit Jameco's Power Resource Center.