Jameco Electronics DFRobot Products & Accessories
| Arduino Shields |
Kits Accessories |
Robotics LCDs |
DFRobot Arduino Accessories
DFRobot DFR0004 RoMEo All-in-One MicrocontrollerRoMeo is an all-in-one microcontroller designed for robotics applications. Use it directly with the Arduino open source platform for thousands of open source codes and be able to easily expand capabilities with most Arduino shields. The integrated 2-way DC motor driver and wireless socket give a much easier way to start your robotics project.
| DFRobot Arduino Microcontrollers | DFRobot Arduino Shields |
| DFRobot Sensors | DFRobot Arduino Audio Analyzer |
DFRobots Kits

DF Robot KIT0003 Arduino Auto Flower Watering Kit
The EcoDuino system can make your plant growing work much easier. The sensors in this kit collect data tell you the condition of your plants including temperature, humidity, light intensity, etc. EcoDuino can message you totell you how your plants are doing and will also water your plants automatically when they are thirsty, or at a pre-determined interval.
| Arduino Kits | Educational Kits |
| Robotics Kits |
DFRobot Robotic Products

DFRobot ROB0003 4WD Arduino Compatible Mobile Platform
So you want to get mobile with your Arduino or other microcontroller, and you aren't sure where to start? This 4WD robotic platform is a great start! The kit includes four geared motors, four rims with tires, and a high-strength aluminum alloy body with mounting holes. It can traverse grass, gravel, sand, or sloped surface with ease. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! We recommend the Romeo microcontroller, for it has built in motor control and additional buttons.
| Servo Motors | Robotics Platforms and Chassis |
| Robotics Sensors | Wireless Robotics Interface Devices |
| Robotics Tires and Wheels | Robotics Servo Microcontroller |
DFRobot Arduino Shields

DFRobot DFR0008 Input Shield for Arduino
This shield easily connects to your Arduino with male to male pin headers. The Joystick / Input Shield include a two axis mini joystick (with momentary switch) as well as two colored push buttons.
| Ardiuno Shields | Shield Accessories |
DFRobot Accessories

DFRobot DFR0182 Wireless Gamepad
The Wireless Gamepad v1.1 for Arduino supports Xbee, Bluetooth, RF and Wifi via the Xbee socket. Customize your own wireless communication for controlling your robots, mobile platforms, UAVs or anything else you want to control.
| DFRobot Lilyad Accessories | DFRobot Gaming Accessories |
| Robot Accessories | DFRobot Educational and Hobby Accessories |
DFRobot Parallel Liquid Crystal Displays (LCD)

DFRobot DFR0091 3-WIre Serial Arduino Compatible LCD Module
DFRobots makes LCD screens with the robot in mind. Whether you want a backlight, shield, white on blue, black on yellow, up to 128x64 resolution and Chinese fonts - Jameco carries it!
| 128x64 Resolution Parallel LCDs | 16x2 Resolution Parallel LCDs |
| 20x4 Resolution Parallel LCDs |
See all DFRobot Products.