Jameco Electronics Parallax Products

Parallax ProductsThe creators of BASIC Stamp and Propeller always stand out as having products that are innovative, unique and economical. From microcontrollers and robots to sensors and industrial controllers, Parallax is the place to go!

Batteries
Electromechanical
Interconnects
Robotics
Computer Products
Electronic Design
LCD Products
Test, Tools & Supplies
Education & Hobby
IC & Semciconductors
Opto & Illumination
Wire & Cable

Parallax Batteries

Parallax Li-ion Battery Pack 28986

Parallax 28986 Li-ion Power Pack/Charger - 2 Cell

This 2-cell power charger is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It's compatible with most 18650-size Li-ion cells. Perfect for applications like portable power for data-logging applications, mobile robotics, automatic power switching, charging circuits, Boe-Bot and the Stingray.

Rechargeable Batteries & Accessories


Parallax Computer Products

Parallax Nintendo Gamepad Controller (32365)
Parallax 32365 Nintendo Gamepad Controller

The Nintendo Classic game pad controller is ideal for those developing game systems like the Hydra Game Development System. This controller could be also used for any project that could take advantage of a standard D-pad with additional button interface.

Audio Keyboards & Keypads
Mounting Hardware


Education & Hobby

Parallax Propeller C3 Full Kit (32205)
Parallax 32205 Propeller C3 Full Kit

The C3 is a true "Credit-Card-sized Computer" that augments the Propeller chip with a number of onboard peripherals to facilitate complex and large scale applications. This kit includes the Propeller C3 Board, C3 prototype board and C3 enclosure and mounting hardware.

Solar Panels Arduino Accessories
Network Development Tools Educational Kits
Propeller Series Reference Material
Robotic Kits & Accessories


Electromechanical

Parallax PING))) Ultrasonic Distance Sensor (28015)
Parallax PING))) 28015 Ultrasonic Distance Sensor

Parallax's PING))) ultrasonic sensor provides distance measurement. This sensor is perfect for applications that require measurements between moving or stationary objects. Naturally, robotics applications are very popular but you'll also find this product to be useful in security systems or as an infrared replacement.

Enclosures Motors & Motor Controllers
Sensors Switches


Electronic Design

Parallax Propeller Proto Board (32212)
Parallax 32212 Propeller Proto Board

Parallax's Propeller Proto Board is the perfect solution for permanent projects using the Propeller chip. This board is ready for use with the Prop Clip, and is compatible with the USB2SER.

Mobo Extrusion & Panel Kit Programmers
Prototyping Systems


IC & Semiconductors

Parallax Memory Stick Datalogger (27937)
Parallax 27937 Memory Stick Datalogger

This is a USB host bridge which allows users to connect a USB mass storage device, such as a thumb drive, a BASIC Stamp, SX or Propeller microcontroller. The onboard Vinculum Chip handles the file system so that users can share the files using simple serial commands. This device is ideal for remote logging of large quantities of data, and hosting large database for RFID Access Control and other applications.

Analog & Linear Interface
Memory Microcontrollers


Parallax Interconnects

Parallax PS/2 Breadboard 5VDC Adapter (28060)
Parallax 28060 PS/2 Breadboard 5VDC Adapter

This Breadboard Adapter makes it easy to connect a PS/2 mouse or keyboard to a breadboard, protoboard or perfboard with 1/10-inch hole spacing. Designed with the Propeller Education Kit in mind, this adapter simplifies connecting PS/2 mice and keyboards to the PE Platform's Propeller Microcontroller.

RCA Adapters PCB Adapters
Controller Sockets & Connectors


LCD Products

Parallax 2 x 16 Parallel LCD (603-00006)
Parallax 603-00006 2 x 16 Parallel LCD

This 2x16 Parallel LCD can be controlled via a 4-bit or 8-bit parallel interface. It allows you to display text, numeral data and up to 8 custom created characters. The display goes well with the Parallax Professional Development Board but may also be connected via the14-pin connector.

Parallel LCD Displays Serial LCD Displays
Miniature TFT Displays


Opto & Illumination

Parallax Photocell, 80mW, 100VPK, 38kohm (350-00009)

Parallax 350-00009 Photocell, 80mW, 100VPK, 38kohm

Parallax 27804 Absolute Binary Rotary Encoder

Parallax 27804 Absolute Binary Rotary Encoder

This is a mechanical encoder capable of rotating a full 360° in either clockwise or counterclockwise directions without limits. This device relates its current position relative to one of sixteen points on the encoder and is compatible with all Parallax microcontrollers.



Parallax Robotic Kits & Accessories

Parallax USB Boe-Bot Robot Kit (28832)
Parallax 28832 USB Boe-Bot Robot Kit

Build your own rolling robot with a BASIC Stamp 2 microcontroller brain. No programming or electronics experience is needed! Just follow the clear, step-by-step instructions and illustrations included.

Robotic Books Logic Controllers
Parallax Robotic Accessories Motor/Servo Controllers
Servo Motors Radio/IR Controls
Robotic Kits Sensors
Extension Cables


Test, Tool & Supplies

Parallax 5-inch Two-in-One Cutter/Strippers (700-10001)
Parallax 700-10001 5-inch Two-in-One Cutter/Strippers

Make cutting and stripping fast and easy. Flush cut with one end and it will auto strip with the other end faster than any other tool you've used.

USB Oscilloscopes Wire Cutters & Strippers


Parallax Wire & Cable

Parallax Pluggable Fem-Fem 12-inch Wires, 5 Pack (27926)
Parallax 27926 Pluggable Female to Female 12.5" Wires

These wires are perfect to connect devices with pin headers. Sold in a pack of 5.

Daughterboard Extension Cable Jumper Wires
Wire & Cable