Find a Battery Charger for Every Application

Keep your batteries fully charged with a battery charger from Jameco. We offer a battery charger for every application. Our selection includes: AA battery chargers, solar battery chargers, lead acid battery chargers and a universal batteries charger. Read on for more info...

Dantona Universal Battery Charger

Recharge your AAA, AA, C, D and 9 Volt batteries as single cells or in a group with this battery charger from Dantona. It has a selector switch for NiCD or NiMH type batteries and automatic charging current selection for charging different size batteries. The unit also has an LED lamp to indicate proper charging, plus a built-in timer and automatic switch for trickle charge so your batteries will not overcharge.

Samlex Automatic Lead Acid Battery Chargers

Safely charge and extend the life of your lead acid batteries with these automatic battery chargers. They are safe for gel cells and have a multi-charging circuit to prevent your batteries from overcharging. Both units allow charging for up to 3 separate battery banks. These chargers also have short-circuit, overload, and reverse polarity protection.

12 Volt, 15 Amp Batteries Charger
24 Volt, 15 Amp Batteries Charger

PowerFilm® AA Foldable Solar Battery Charger

A foldable, solar AA battery charger that provides lightweight, portable battery power and is durable enough for everyday use. It is a highly effective solar charger that can charge either two AA batteries in 3 1/3 hours of full sun or four AA batteries in 6 2/3 hours of full sun. Battery charge is maximized by the proprietary charging circuitry and the charging status is indicated by a light on the side of the enclosure. The weight of the solar AA battery charger is less than that of four spare batteries and it can be securely fastened to a backpack using the six grommets built in to the charger.


PowerFilm® USB + AA Solar Charger

The Powerfilm® solar charger is an AA battery charger and USB device charger in one. It can fully charge 2 AA rechargeable batteries or a small USB device in only four hours of sunlight and a light on the side of the enclosure will let you know the charging status. Integration of the PowerFilm® flexible solar panels on the fabric makes storing this solar battery charger simple.