Google+ Facebook Twitter Pin It Reddit

Electric Imp

Electric Imp Connectivity Platform

The Electric Imp platform is the perfect solution for connecting almost any device to the Internet. This connectivity solution features integrated hardware and software to provide your devices with intelligence and flexibility. The connectivity platform delivers a powerful cloud service and leading-edge hardware, making it simple to connect devices to the Internet. Their WiFi enabled solution is reliable and secure. The possibilities are endless.

The Internet of Things is a movement that refers to uniquely identifiable objects and their virtual representations in an Internet-like structure. Electric Imp is at the center of this movement, offering a complete and simple end-to-end solution.
Imp Card

Electric Imp: imp Card

Product Number: IMP001-US-R-ENG

The imp card is a powerful hardware module that runs the imp OS providing the foundation to build advanced features and services for your devices. It works with the imp cloud to provide seamless and secure connectivity of your devices.

The imp processor provides 128kB of user code space, ~70kB of user RAM, 6 I/Os that can support two SPI channels, three UART channels and two I2C channels. In addition, the I/Os also provide GPIO, PWM, and Analog input and output functionality. The imp module supports 2.4GHz 802.11b/g/n WiFi protocol and communicates over an industry-standard TLS-secured TCP connection.

Imp Card

Electric Imp: April Breakout Board

Product Number: Electric Imp April

The April board is a must-have companion for anyone new working with the imp card. The board provides an easy way to integrate the card into products for demonstrations or low-volume production.

This is just the development board. You'll need to buy the imp card listed above.

Get your board and create something fun.
Check out some of the cool things people are creating with the imp

Electric Imp Snack Bot Hack
SnackBot Use your iPhone to dispense candy from a hacked candy machine.

The Egg Minder
The Egg Minder wirelessly connects to your mobile device to track the number of eggs you have and their shelf life.

Lockitron
Apigy's Lockitron is a smartphone-enabled door lock and control device for the home.