ETA-USA High-Efficiency, High-Quality AC/DC Switching Power Supplies
Your Reliable Power Solution from ETA-USA
Jameco carries a selection of ETA-USA power supplies to satisfy your power needs. ETA-USA manufactures high-quality, switching power supplies and offers a complete line of off-the-shelf power solutions, ranging in output capability from 1.5W to 8000W.
ETA-USA Power Supplies
ETA-USA ESS Series: Broad Need Applications
AC/DC Switching Power Supplies
|
• 15-20% smaller in size • Single channel outputs in 30, 50, 75, 100 and 150 watts • Operating temperature can operate at temperatures up to 70°C and shows a full load at 50°C • Over-current and over-voltage protection • Meets appliance and medical standards • Low leakage |
ETA Switching Power Supplies
Order Now
Review Data Sheet