Jameco Electronics Fans
Jameco offers a full range of high-performance fans, blowers and coolers.| AC Tubeaxial Fans Fan Guards Fan Grab Bag | Blowers Fan Plugs | DC Brushless Tubeaxial Fans Heat Sinks and Accessories |
AC Tubeaxial Fans
Sunon SP101A-1123HBT 115VAC Tubeaxial FanFor improved air-flow and lower power consumption over conventional axial AC fans. These fans are highly efficient and are great for moving air containing noxious fumes.
Shop by Voltage
| 115 VAC Tubeaxial Fans | 220 VAC Tubeaxial Fans |
Shop by Size
| 2.36" (60mm) AC Tubeaxial Fans | 3.15" (80mm) AC Tubeaxial Fans |
| 4.68" (120mm) AC Tubeaxial Fans | 6.75" (170mm) AC Tubeaxial Fans |
DC Brushless Tubeaxial Fans

Sunon GM1204PKVX-A 12VDC Brushless Tubeaxial Fan
Available in a wide range of sizes, voltage ratings and air flow outputs.
Shop by Voltage
| 5VDC Brushless Tubeaxial Fans | 12VDC Brushless Tubeaxial Fans |
| 24VDC Brushless Tubeaxial Fans | 48VDC Brushless Tubeaxial Fans |
Shop by Size
AC & DC Blowers

Delta BFB1012H 12VDC Blower Fan
Blower fans provide low noise and high volume for cooling. Free ball bearings reduce rotational friction. Choose from a selection of AC and DC blowers from a variety of manufacturers including Nidec, Delta and Adda.
| AC Centrifugal Blowers | DC Blowers |
Fan Guards

GardTec Metal Black Anodized Guard (SC120-W5B)
Jameco carries a wide selection of plastic/mesh, and a variety of different gauges of metal wire guards to keep your fan running free and clear.
| Metal Chrome Guards | Metal Black Anodized Guards |
| Plastic Guards | Plastic Guards with Mesh |
| Aluminum Washable Filters | Fan Guard Hardware |
Fan Plugs

Jameco ValuePro Straight Fan Plug
Without power to your fans, you'll be left out in the heat. Select the proper cord/plugs for your cooling system. Choose from a variety of straight and angled cords in different sizes, pigtail and plugs.
| Straight Fan Plug Cord | Angled Fan Plug Cord |

GardTec 45 Degree Green Fan Cord
Green fan cords have a thermostat built into the cord and are designed to recognize a systems ambient operating temperature. The GardTec Green Fan Cord will automatically turn your AC cooling fan on when the system heat rises, then turn it off when the system heat drops, allowing the fan to run only during those times when the system calls for additional cooling. Green fan cords require no additional components, probes, or wiring. Simply plug in the fan cord and immediately reduce fan generated noise, increase fan life, lower maintenance costs, and begin to save on operation and energy costs.
Heat Sinks and Accessories

AAvid Thermalloy 501303B00000G TO-3 Heat Sink

GC Electronics Thermal Management Access Thermal Grease White Paste, 1 lb. Jar
When systems heat up it can lead to big trouble. Keep things cool and dissipate heat with a variety of heat sink products.
| CPU Heat Sinks | DIP-14/16 Heat Sinks |
| TO-3 Heat Sinks | TO-202 Heat Sinks |
| TO-218 Heat Sinks | TO-220 Heat Sinks |
| Heat Sink Compounds | Heat Sink Mounting Kits |
Fan Grab Bag

Jameco ValuePro Assorted AC & DC Fans (GB193)
This grab bag includes 5 AC or DC fans in various sizes and voltages.