Fluke Multimeters and Test Equipment
![]() |
Jameco Electronics is proud to be an authorized distributor for Fluke Corporation. Fluke is the world's leading manufacturer of network troubleshooting equipment, cable testers, digital multimeters and calibration equipment. |
| Jameco carries Fluke test equipment for all your test and measurement needs. Fluke multimeters / Fluke digital multimeters, Fluke thermometers, Fluke voltage detectors and Fluke probe lights. | |
Jameco offers the following Fluke Test Equipment:
Fluke Digital MultimetersFluke 179A versatile multimeter for field service, the Fluke 179 has the features needed to repair most electrical problems. It's easy to use and has significant improvements over Fluke's original 70 Series like true-RMS, more measurement features, conformance to the latest safety standards, and a much larger display that's easier to read. Fluke 175 Used for maintenance and field service, the Fluke 175 is a compact, true-RMS multimeter that has a wide 1000V measurement range, a large easy to read display, MIN/MAX recording to capture signal fluctuations, capacitance, resistance, continuity and frequency. Fluke 117 This compact, true-RMS multimeter includes integrated non-contact voltage detection to help get the job done faster. The Fluke 117 is ideal for demanding settings such as hospitals, schools and commercial buildings. Fluke 115 The Fluke 115 is the perfect solution for a wide variety of electrical and electronic testing applications. This compact true-RMS multimeter is made for field service technicians. |
![]() |
Fluke ThermometersFluke 52The Fluke 52 Series II contact thermometer offers fast response and laboratory accuracy (0.05% + 0.3C) in a rugged, handheld test tool. It also features a relative time clock on MIN, MAX and AVG that provides a time reference for major events. |
![]() |
Fluke AccessoriesLVD2 Voltage Detector & LED FlashlightNon-contact AC voltage detector and LED flashlight combined into one easy-to-use pen-style design. The LVD2 detects from 90 to 600VAC and is suitable for commercial and industrial applications. The LVD2 includes dual sensitivity turning blue 1" to 5" (2.54cm to 12.7cm) from the source and red when at the source. L200 Probe Light Attach this small, rugged light to any Fluke test probe and free both hands for work. The bright white LED illuminates the contact area so you can see what you're probing. L205 Mini Hat Light The L205 Mini Hat Light is a high intensity Xenon work light that allows you to work with both hands. It attaches easily to a baseball hat and comes with an included clip. The L205 work light has a rugged ABS case that won't crack or chip and it will withstand 6 foot drops onto concrete. The Mini Hat light is waterproof and is also electrically and thermally nonconductive. |
![]() ![]() |