Google+ Facebook Twitter Pin It Reddit

Laser Diodes, Laser Pointers, Laser Range Finders and Electroluminescence Wire

Jameco Electronics has an extensive Opto & Illumination category that includes a variety of laser products. From laser diodes to electroluminescence wire, we have the components you'll want to use in your application. All lasers are Class IIIa rated.


Jameco offers the following Laser Products:

Laser Diodes

Laser Diode LTLD505T

Lite-On 650nm Laser Diode

The perfect choice for bar code scanning, alignment and pointing applications is the AlGaInP laser diode. Featuring laser facets that are coated with multilayer dielectric, this diode is highly visible, has low threshold current and high output efficiency.

Order the Lite-On 650nm Laser Diode LTLD505T

Jameco ValuePro 650nm Laser Diode

This laser diode is great for DIY projects. It has an operating voltage of 3VDC and an input of 15mV. There are 2 connection wires each 3 inches long. The laser diode emmits a red dot beam.

Order the Jameco ValuePro 650nm Laser Diode Laser Diode Module UM650-5-C

Jameco ValuePro 650nm Laser Diode Module

This laser diode is focus adjustable with a locking set screw. It includes features for APC power control and current stable control and there is an operating voltage range of 3-5 VDC. Comes in line laser or cross hair versions.

Order the Jameco ValuePro 650nm Line Laser Diode Module UM650-5-G
Order the Jameco ValuePro 650nm Cross Hair Laser Diode Module UM650-5-C

Seeed Studios 650nm Red Dot Laser Module

This laser module has an operating voltage of 3.5-4.5 VDC. It emmits a dot laser beam and can be seen from over 3 meters.

Order the Seeed Studios 650nm Red Dot Laser Module IRL104A2B

Laser Pointers

Green Laser Pointer 5608

Alpec 532nm Green Laser Pointer

This 532nm Green Laser Pointer is 30 times brighter than red laser pointers and has a 6,000-foot range – more than one mile! The projected green beam is so powerful you can see it against a clear night sky. Ideal for indoor and outdoor use, this laser pointer also comes with a metal gift box, pen clip and two AAA batteries.

Order the Alpec 532nm Green Laser Pointer 5608

Alpec 670nm Red Laser Pointer Pen

Constructed of aircraft aluminum, this 670nm Red Laser Pointer Pen has a classic design and a range of more than 1,500 feet. It's ideal for indoor and outdoor presentations. This laser pointer pen comes with a plastic gift box, pen clip, two AAA batteries and has a lifetime warranty.

Order the Alpec 670nm Red Laser Pointer Pen 4012 Yellow Celestial Laser Pointer

Alpec 650nm Celestial Laser Pointer

These laser pointers allow you to select a random laser pattern or dot laser and inlude neck cord. Range for these Class IIa laser pointers is 500 yards. Available in 3 exterior colors with a red beam. Uses 2 LR44 coin cell batteries.

Order the Alpec 650nm Yellow Celestial Laser Pointer 4825-Y
Order the Alpec 650nm White Celestial Laser Pointer 4824-W
Micro Red Laser Pointer 6203

Alpec 650nm Micro Red Laser Pointers

These laser pointers have a range of up to 500 yeards and includes a lanyard for easy access. Requires one CR2032 coin cell battery. Avaliable in black and silver.

Order the Alpec 650nm Micro Red Laser Pointer Black 6203
Order the Alpec 650nm Micro Red Laser Pointer Silver 6206

Alpec 650nm Jumbo Red Laser Pointer

Jumbo Red Laser Pointer 4070 These laser pointers are ideal for large projection screens. They have a range of 1000 yards. This laser point is available in a version with an AC adapter or with a verison that requires "C" batteries.

Order the Alpec 650nm Jumbo Red Laser Pointer Battery Version 4070

Alpec 650nm Red Laser Pointer with Timer and Alarm

This 650nm red laser pointer comes equipt with a Timer and alarm. Beam can be seen up to 500 yards. Requires two LR44 coin cell batteries.

Order the Alpec 650nm Red Laser Pointer with Timer Alarm 6290

Parallax Laser Range Finders

SF02 Laser Range Finder

Laser Range Finder

The Parallax Laser Range Finder (LRF) Module is a distance-measuring instrument that uses laser technology to calculate the distance to a targeted object. The design uses a Propeller processor, CMOS camera, and laser diode to create a low-cost laser range finder.

Order the Parallax Laser Range Finder 28044

SF02 Laser Range Finder

The SF02 is a lightweight laser rangefinder module that provides fast and accurate distance measurements. The module comprises all the necessary optical and electronic components along with embedded software for a pulsed laser, time-of-flight, distance measuring instrument.

Order the Parallax SF02 Laser Range Finder 28043

Velleman Electroluminescence Wire

Electroluminescence Wire Make an ordinary object extraordinary by wrapping it with a glowing blue Electroluminescence Wire. Nearly 5 feet in length and extremely flexible, this fluorescent wire has three functions: slow flash, quick flash and continuous on. Use it to make your projects and presentations stand out or to add color to household items, your computer, bike or musical instrument.

Order the Red Electroluminescence Wire NWRR15
Order the Blue Electroluminescence Wire NWRB15
Order the Green Electroluminescence Wire NWRG15
Order the Music Controlled Green Electroluminescence Wire NWRG30