Mean Well Power Supply Products
![]() |
Jameco Electronics is proud to be an authorized distributor for Mean Well, one of the world's leading manufacturers of switching power supplies.Their product lines include: AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. Mean Well power supplies are commonly used in the automation, communication, medical, moving sign, and office automation fields. |
Mean Well AC/DC Wall AdaptersMean Well's universal AC input/full range wall adapters have Class II power (without earth pin) and are protected from short-circuit, overload, and overvoltage currents. They come in a fully enclosed plastic case with a two-pole plug and are also DC plug changeable. These wall adapters have many uses such as supplying power for desktop PCs and laptops.
|
![]() |
|
Mean Well DIN-Rail Power SuppliesThese low-cost, high-reliability DIN Rail power supplies have a universal AC input range, a soft-start circuit and cooling by free air convection. They are short-circuit, overload and overvoltage protected and feature a 100% full-load burn-in test. All of the Mean Well series assemble on the industrial rail TS35 / 7.5 or 15. These can be used for building automation and control of household appliances.
|
![]() |
|
Mean Well DC/DC ConvertersMean Well DC/DC converters have short-circuit and overload protection. Depending on the model, they are available in 2:1 or 4:1 wide input voltage range. The module type series assembles on the main PCB of system. The enclosed type series can be used for a battery backup system or transportation vehicle.
|
![]() |
Click here to see all Mean Well products available at Jameco |
Visit the Mean Well Website |
POWER SUPPLIES & WALL ADAPTERS
| AC/DC Switching: | Din-Rail |
| Enclosed | |
| Open Frame | |
| Table-Top | |
| Wall Transformers | |
| DC/DC Isolated: | Encapsulated |
| Enclosed | |
| Power Inverter: | DC/AC |
| Medical AC-DC: | Open Frame |
WIRE & CABLE
AC Power Cords