Google+ Facebook Twitter Pin It Reddit

Newhaven Display International TFT Displays

Newhaven Logo Newhaven Display provides cost-effective, high quality display devices ranging from LCD displays to Thin-Film Transistor (TFT) displays. Their TFT displays have full RGB color screens that feature bright, vivid colors and have the ability to show fast animations, complex graphics and crisp custom fonts.

Jameco Electronics is proud to be an authorized distributor and offers the following Newhaven Display TFT Module Displays:

4.3" Touch Panel Capacitive TFT Liquid Crystal Display Module

4.3" Touch Panel Capacitive TFT Liquid Crystal Display Module

A capacitive TFT, this display's screen responds to touch, lift, directional and zoom gestures. It has a 480 x 272 resolution of up to 16.7 million colors, 12-LED backlight and a 24-bit RGB interface.

Order the Newhaven Display NHD-4.3-480272EF-ATXL#-CTP

5.7" Touch Panel TFT Liquid Crystal Display Module

5.7" Touch Panel TFT Liquid Crystal Display Module


Featuring a SSD1963 controller and 8-bit parallel interface, this display has a 320 x 240 resolution and LED backlight. To get the most accurate response from this resistive TFT display, use a stylus or pen – it's perfect for handwriting recognition!

Order Newhaven Display NHD-5.7-320240WFB-CTXI#-T