Google+ Facebook Twitter Pin It Reddit

Multi-Turn Cermet Trimmer Potentiometers

Looking for Cermet Trimmer Potentiometers? Look no further Jameco carries a variety of pots from Bourns®, Vishay, BI Technologies, Clarostat and more. Potentiometers are available in a variety of wattages, turns and sizes. If you can find what you looking for we want to hear about it. Send us an email to [email protected] and we'll see if we can source the product you're are looking for.

¾ Watt, ¾" Rectangular, 15-Turn, Side Adjust, ±10% Potentiometers

Bourns 3006, Spectrol 43, BI Tech 79, 89, 90, Murata 2103 Series

Square Trimpot Trimming Potentiometer

1 Watt, 1-¼" Rectangular, 20/22-Turn, Side Adjust, ±10% Potentiometers

Bourns 3057, 3059, 3359, Spectrol 70, BI Tech 56, 58, 78, Clarostat 370 Series

Rectangular Cermet Potentiometer

1 Watt, 1-¼" Rectangular, 22-Turn, Side Adjust, RJ11C, 85°C, ±10% Potentiometers

BI Tech (Beckman) 55 Series (ML-R-22097)

Rectangular Cermet Potentiometer

¼ Watt, ¼" Square, 12-Turn, Top or Side Adjust, 85°C, ±10% Potentiometers

Bourns 3262, Vishay/Spectrol 74 Series

Square Cermet Trimmer Potentiometer

¼ Watt, ¼" Square, 12-Turn, Top or Side Adjust, 70°C, ±10% Potentiometers

Bourns 3266, Vishay/Spectrol 64, BI Tech 64 Series

Square Cermet Potentiometer

¼ Watt, ¼" Square, 12-Turn, Top or Side Adjust, 85°C, 0 to 150°C, ±10% Potentiometers

BI Tech 84 Series (Surface Mount)

Square Cermet Potentiometer

½ Watt, 3/8" Square, 20-Turn, Top or Side Adjust, -65°C to +150°C, ±10% Potentiometers

Bourns 3292, BI Tech 66 Series

Square Cermet Potentiometer

½ Watt, 3/8" Square, 25-Turn, Top or Side Adjust, -55°C to +150°C, ±10% Potentiometers

Bourns 3296, Spectrol 64, Weston 850, BI Tech 67PR, Clarostat 364 Series

Square Cermet Potentiometer

½ Watt, 3/8" Square, 25-Turn, Top or Side Adjust, 85°C, ±10% Potentiometers

Bourns 3299, BI Tech 68, Murata 3102 Series

Resistor Trimmer

½ Watt, 3/8" Round, Single-Turn, Top or Side Adjust, ±10% Potentiometers

Bourns 3352, BI Tech 91 Series

Round Cermet Potentiometer

½ Watt, ¼" Round, Single-Turn, Top Adjust, ±10% Potentiometers

Bourns 3329, Vishay/Spectrol 62, 75, BI Tech 62, 82 Series

Round Cermet Potentiometer

½ Watt, ¼" Square, Single-Turn, Top or Side Adjust, 85°C, ±10% Potentiometers

Bourns 3362, BI Tech 25 Series

Square Cermet Potentiometer

½ Watt, 3/8" Square, Single-Turn, Top or Side Adjust, 85°C, ±10% Potentiometers

Bourns 3386, Spectrol 63, BI Tech 72, Clarostat 363, Murata 3104

Square Cermet Potentiometer