Jameco Electronics Integrated Circuits and Semiconductors
Jameco offers a variety of semiconductor solutions for all of your electronic needs. Sections include power, signal management, logic, discrete components, and much more, to help customers efficiently solve their design challenges. Along with a variety of packages and manufacturers, Jameco also offers various price points to make sure you have the right product for the right build.| Analog/Linear Chips Communication Chips Diodes and Rectifiers Interface |
Logic Memory Microcontrollers |
Microprocessors Power Management IC Timing Solutions |
Transistors Arduino IC Programmers |
Analog/Linear Chips
Alliance Memory AS6C4008-55PCN SRAM
Recognized as electronic building blocks, analog and linear chips perform vital functions in circuits, products, and systems. These are basic circuits that use semiconductor properties as a means of filtering and manipulating outputs to match specifications.
Communication Chips

Dallas DS2152L Transceiver Chip
Communication chips allow for voice and data communication in telecommunication devices and systems. They also support many different types of serial and wireless technologies.
| Audio Communication | Network |
| CODECs/ENDECs | PHY |
| Control Area Network | Transceivers |
| Digital CrossPoint | UARTs |
| Ethernet Controllers and Transceivers | Video |
| Framer |
Diodes and Rectifiers

Fairchild Semiconductor 1N5226B Zener Diode
Standard diodes allow electric current to pass in one direction while blocking current in the opposite direction. Rectifiers convert alternating current (AC) into direct current (DC).
| Zener Diodes | Rectifiers |
| Damper Diodes | SCRs |
| Fast Diodes | Thyristors |
| General Purpose Diodes | TRIACs |
| Switching Diodes | TVs |
| Schottky Diodes | Varactors |
| UltraFast Diodes |
Interface

ST Micro L298N Dual Full Bridge Motor Driver
These ICs make it possible to communicate between different ports. Relaying data from a keyboard to a computer to a monitor is possible through interfacing.
Logic

74LS04 Logic Chip
Logic allows the algorithms for specific operations to be calculated and executed. It provides the basic blocks for language structure and organization to build the computers we use today.
Memory

ISSI IS61LV51216-10TLI SRAM Chip
A memory chip allows a user to send, receive and store data temporarily or permanently. They run the processes of a computer.
| DRAM | PROM/OTP |
| EEPROM | SRAM |
| EPROM | MEMORY MODULES SIMM |
| FLASH | NVSRAM |
Microcontrollers

Parallax SS1-IC Spin Stamp
Microcontrollers can be programmed to execute strings of commands, while taking up very little real estate. They contain a processor, I/O's and memory: the same features of a computer.
Microprocessors

Microchip UK003010 Firmware Upgrade (Flash Based)
A microprocessor is a programmable, multipurpose, clock-driven device that accepts binary data and executes according to stored instructions.
| 6500 Series | Microprocessors |
| Development Tools | Motorola 68000 Series |
| Digital Signal Processors (DSP) | NEC Series |
| Intel Series | TI Series |
| Microprocessor Peripherals | Zilog Series |
Power Management IC

Linear Technology LT1339CSW#PBF DC Controller
Power Management chips manage on/off functionality and offer safety from over-power consumption. They have the ability to switch systems into a low-power state when inactive.
| DC to DC Controller | Low Dropout Controllers |
| DC to DC Power Supply |
Timing Solutions

Analog Devices AD2S99AP Programmable Oscillator
Real Time Clocks are used in many different applications, including time-of-day, calendar, trickle charger, and memory functions. They offer low power consumption and very accurate time-keeping.
| Real Time Clocks | Timers |
Transistors

Fairchild Semiconductor 2N3904
Transistors quickly amplify and switch electronic signals to provide the correct amount of power to each section of a circuit. They play a vital role in modern electronics.
| Bipolar | Power |
| Darlington | SCRs |
| General Purpose | Small Signal |
| IGBTs | Thermistors |
| JFETs | Transistor Arrays |
| MOSFETs |
Arduino

Arduino A000046
Arduino is an open source prototyping platform which provides a quick and easy way to control and execute programs straight from the computer to your applications. The most basic and popular board is the Arduino Uno.
| Microcontrollers | Shields |
| Accessories |
IC Programmers

EE Tools Chipmax Parallel IC Programmer
EE Tools offer high-quality, industrial-grade, stand-alone and PC-based device programmers with parallel-port interface. These programmers provide ultra-fast programming at a reasonable price and a user-friendly interface.
| Programmers & Adapters |