Servo Motors
Servo motors can be used in many ways from helping your robots walk to moving remote-controlled boats or cars. Servos range in size from miniature for small projects to larger sizes for industrial purposes.
What's a Servo?Servos are constructed from these basic parts; a motor and a potentiometer that are connected to the output shaft and a control board. The output shaft can be positioned to specific angular positions by sending the servo a coded signal. Servos are used in radio controlled airplanes to position control surfaces like the elevators and rudders. The motors are small, have built in control circuitry and have good power for their size.Continuous Rotation Servo MotorsThese are servo motors that have been built specifically for continuous rotation, making it an easy way to get your robot moving. They feature two ball bearings on the output shaft for reduced friction and easy access to the rest-point adjustment potentiometer. |
Disassembled Servo
|
Specific Applications:
- Building a miniature walking robot
- Creating grippers or other mechanisms for small robots
- Moving control surfaces on small model aircraft
Jameco carries:
HITEC RCD USAPARALLAX INC.
ROBOTZONE, LLC.
POLOLU CORP.
SCOTT EDWARDS ELECTRONICS
IMAGES SI INC.
SERVO MOTORS
HITEC RCD USAHS-311 Servo Mfr P/N: 31311S, HS-311 Jameco P/N 358635 |
HITEC RCD USACoreless Digital Titanium Gear Robot Servo Mfr P/N: 33322 Jameco P/N 395760 |
HITEC RCD USACoreless Digital Titanium Gear Robot Servo Mfr P/N: 31422 Jameco P/N 395786 |
HITEC RCD USAMega 1/4 Scale R/C Servo HITEC HS-805 BB Mfr P/N: 31805S, HS-805BB+ Jameco P/N 358619 |
HITEC RCD USAServo, Deluxe HD Ball Bearing 72oz/89oz, .20/.17 SEC, 3 Pole Mfr P/N: HS-485HB Jameco P/N 2124980 |
HITEC RCD USAServo, High Torque Metal Gear 104oz/133oz,.24/.2 SEC,3 Pole Mfr P/N: HS-645MG Jameco P/N 2124971 |
HITEC RCD USARBT, Giant Robotic Ball Bearing Servo Mfr P/N: 31700 (HS-755HB) Jameco P/N 166351 |
POLULU CORP.Sub-Micro Servo Motor 3.7g, 4.8V, 0.12sec/60°, 8.2oz/in, 6"- 3-Wire Mfr P/N: 1053 Jameco P/N 2128198 |
CONTINUOUS ROTATION SERVOS
POLULU CORP.Serso, Continuous Rotation, 0.16sec/60deg,3.3kg/cm@4.8V,11" LDS Mfr P/N: 1248 Jameco P/N 2128201 |
PARALLAX INC.Servo, Futaba, 180° Range 43.1oz-in TQ@6V,PWM Mfr P/N: 900-00005 Jameco P/N 283021 |
PARALLAX INC.Continuous Rotation Servo Futaba Mfr P/N: 900-00008 Jameco P/N 283039 |
PARALLAX INC.Servo, Pico, 11.24x22x21.35mm 4.8-6.0VDC, PWM, 0-70C Mfr P/N: 900-00014 Jameco P/N 2110692 |
SERVO ACCESSORIES
![]() Rascal Gripper P/N 358811 |
HITEC RCD USAServo Power Gearbox SG805-HITEC-4:1 P/N 400418 (for use with P/N 358619) |
HITEC RCD USA50', 3 Color Servo Wire P/N 396279 P/N 396279 |
SCOTT EDWARDSSerial Servo Controller (SSC-ASD2) P/N 151001 |
JEFFREY KERR,LLC.PIC-Servo SC Motion Control Board (KAE-T0V10-BDV1) P/N 323942 |
JEFFREY KERR,LLC.IC-SERVO SC 3PH Motion Control Board (KAE-T0V10-BD3PHV1) P/N 323951 |
IMAGES SIPS2 Servo Motor Controller Interface (PS-SMC-06-05A) P/N 2124875 |
POLULU6-Channel USB Servo Controller (Micro Maestro) P/N 2128180 |
PARALLAX INC.Propeller Servo Controller USB P/N 2099104 |
Click here to see all Jameco servo products.
Disassembled Servo
HITEC RCD USA
HITEC RCD USA
HITEC RCD USA
HITEC RCD USA
HITEC RCD USA
HITEC RCD USA
HITEC RCD USA
POLULU CORP.
POLULU CORP.
PARALLAX INC.
PARALLAX INC.
PARALLAX INC.
HITEC RCD USA
HITEC RCD USA
SCOTT EDWARDS
JEFFREY KERR,LLC.
JEFFREY KERR,LLC.
IMAGES SI
POLULU
PARALLAX INC.