USB Adapters

Jameco Electronics carries a large selection of USB adapters perfect for all your connection needs: USB 2.0 adapters, USB network adapters, gender changer USB adapters, USB serial adapters and USB adapter converters.


USB Network Adapter

A convenient way to connect a notebook or desktop computer to an Ethernet network through the USB port. This Hi-speed USB 2.0 to Ethernet Adapter is embedded with 7K 16 bit SRAM and supports both 10 Mbps and 100 Mbps Ethernet function based on the IEEE802.3/IEEE802.3u LAN standard.

USB 1.1 to Serial Adapter

USB (A) Male to RS232 (DB9) Serial Adapter Cable.
Connect any device with an RS-232
or DB 9-pin male connector to a USB port.

Vista USB 2.0 Link Adapter

Move files and settings from an existing computer, running on Windows XP or Windows Vista, to another new computer running Windows Vista easily with this USB host-to-host link adapter.

USB 2.0 to DVI-I Adapter


This USB Adapter allows you to connect another monitor, LCD or projector to a computer with a single USB 2.0 port. It's hot-pluggable, so you can add or remove a monitor without a system reboot.

USB 2.0 to SATA/IDE Combo Adapter

No more fussing with three separate adapters. This USB Adapter can go from laptop drive to SATA drive to IDE drive flawlessly. Use the IDE or the SATA (serial ATA) hard drive or both over a USB 2.0 connection.

USB Gender Changer Adapters

These adapters solve gender and connector type mismatches among standard USB connectors. Jameco offers the following types of gender changers:
USB-A male to USB-B female
USB-A female to USB-A female
USB-A male to USB-A male



USB to Parallel Port Converter

If you buy a new computer and need to connect it to an older printer with a parallel port, you'll need a USB to Parallel port converter. These USB adapters convert the USB on PCs, notebooks and handheld computing devices into a parallel port for printer connection.

PS/2 to USB Converter Adapter Cable

This USB adapter cable allows you to use your PS/2 compatible mouse and keyboard as USB compatible devices.

USB to PS/2 Adapter

Compatible with most keyboard and mice brands, this USB to PS/2 adapter allows users to connect a new input device to an older laptop or desktop computer that only has a PS/2 port.