Google+ Facebook Twitter Pin It Reddit

Great Power Deals

Jameco carries brand name power supplies along with a variety of Jameco's House Brands and Special Buys.

Wall Mount
Jameco
SKU

Description
Mean
Well SKU

Description
2209158 5VDC/2A, 2.1 x 5.5mm, Slimline 2196318 5V/1.2A, 2.1 x 5.5mm, Switching
2188537 5VDC/2A, 2.5 x 5.5mm, Slimline 2196318 5V/1.2A, 2.1 x 5.5mm, Switching
2135451 5VDC/4A, 2.1 x 5.5mm, Right Angle 379623 5VDC/4A, 2.1 x 5.5mm, Switching
2230416 24VDC/1A, 2.1 x 5.5mm Switching 1952898 24VDC/0.75A, 2.1 x 5.5mm, Switching
2230416 24VDC/1A, 2.1 x 5.5mm Switching 380202 24VDC/1.04A, 2.1 x 5.5mm, Switching
2211098 5VDC/1A, 2.1 x 5.5mm, Switching 1940660 5V/1A, 2.1 x 5.5mm, Switching
2120090 5VDC/2A, 2.1 x 5.5mm, Switching 1940660 5V/1A, 2.1 x 5.5mm, Switching
2230336 5V/2.5A, 2.1 x 5.5mm, Switching 1940660 5V/1A, 2.1 x 5.5mm, Switching
1950841 9V/1A, 2.1 x 5.5mm, Switching 1940686 9V/0.66A, 2.1 x 5.5mm, Switching
252779 9V/1.2A, 2.1 x 5.5mm, Switching 1940686 9V/0.66A, 2.1 x 5.5mm, Switching
252786 9V/1.5A, 2.1 x 5.5mm, Switching 1940686 9V/0.66A, 2.1 x 5.5mm, Switching
252808 12V/0.5A, 2.1 x 5.5mm, Switching 1940694 12V/0.5A, 2.1 x 5.5mm, Switching
2233983 12V/1A, 2.1 x 5.5mm, Switching-Slimline 1940774 12V/1A, 2.1 x 5.5mm, Switching
2232825 12V/1A, 2.1 x 5.5mm, Switching-Slimline 1940774 12V/1A, 2.1 x 5.5 mm, Switching
2230361 5V/3A, 2.5 x 5.5mm, Switching 2225529 5V/3A, 2.1 x 5.5mm, Switching
2135451 5V/4A, 2.1 x 5.5mm, Switching 2225529 5V/3A, 2.1 x 5.5mm, Switching
2209262 12V/1.5A, 2.1 x 5.5mm, Switching 1952855 12V/1.5A, 2.1 x 5.5mm, Switching
Jameco
SKU

Description
ReliaPro
SKU

Description
2158160 12V/0.8A, 2.5 x 5.5mm, Unregulated 129331 12V/0.8A, 2.5 x 5.5mm, Unregulated
2197484 12V/1A, 2.1 x 5.5mm, Unregulated 100870 12V/1A, 2.1 x 5.5mm, Unregulated
2215734 12V/1A, 2.1 x 5.5mm, Slimline Unregulated 100870 12V/1A, 2.1 x 5.5mm, Unregulated


Table-Top
Jameco
SKU

Description
Mean
Well SKU

Description
2227807 5V/5A, 2.1 x 5.5mm, Switching 1952337 5V/5A, 2.1 x 5.5mm, Switching
2224059 5V/5A, 2.5 x 5.5mm, Switching 1952337 5V/5A, 2.1 x 5.5mm, Switching
2227823 12V/1.25A, 2.5 x 5.5mm, Switching 1940416 12V/1.5A, 2.1 x 5.5mm, Switching
2229491 12V/1.5A, 2.1 x 5.5mm, Switching 1954244 12V/1.25A, 2.1 x 5.5mm, Switching
2197927 12V/3A, 2.1 x 5.5mm, Switching 1952345 12V/3.3A, 2.1 x 5.5mm, Switching
2208956 12V/5A, 2.1 x 5.5mm, Switching 1952370 12V/5A, 2.1 x 5.5mm, Switching
2218151 12V/5A, 2.5 x 5.5mm, Switching 1952370 12V/5A, 2.1 x 5.5mm, Switching
2230230 12V/6A, 2.1 x 5.5mm, Switching 1952370 12V/5A, 2.1 x 5.5mm, Switching
2197919 24V/1.5A, 2.1 x 5.5mm, Switching 1940635 24V/1.04A, 2.1 x 5.5mm, Switching
2229984 24V/2.5A, 2.1 x 5.5mm, Switching 1952353 24V/1.67A, 2.1 x 5.5mm, Switching
2229984 24V/2.5A, 2.1 x 5.5mm, Switching 1952214 24V/2.5A, 2.1 x 5.5mm, Switching
2218100 48V/1.45A, 2.1 x 5.5mm, Switching 1952396 48V/1.25A, 2.1 x 5.5mm, Switching


Open Frame
Jameco
SKU

Description
Mean
Well SKU

Description
2210722 5V/4A, Switching 2164316 5V/4A, Switching
2205413 12V/5A, Switching, Medical 148639 12V/5.2A, Switching
2205413 12V/5A, Switching, Medical 221154 12V/5.2A, Switching, Medical
2205413 12V/5A, Switching, Medical 213728 12V/3.7A, Switching