Jameco Crossword Puzzle |
![]() |
Click here to print a larger image|
ACROSS:
1. 60% tin, 40% lead 6. A human-like machine 7. Before digital 8. Unipolar/bipolar are motor types 13. Dual in-line package 14. Converts energy into linear motion 15. An electrically operated switch 17. Unit: Ohms (Ω) 20. Data sent sequentially 22. An audio signaling device 24. Turns electrical current on/off 25. Measures voltage, current, etc. 28. Converts energy to mechanical motion 29. Alkaline, silver oxide, lithium-ion 30. Diode is the simplest _____ 32. Hook-up, stranded, bus-bar, jumper 35. Alternating current of a certain frequency 37. Easy IC insertion and extraction 39. Fundamental component 41. Data storage; volatile or non-volatile 44. RCA, CPC, Molex, XLR, D-Sub 46. Bi-directional, continuous rotation 47. Stimulus sends a resulting impulse 48. In PATA, what is P? 49. Conductors share the same axis |
DOWN:
2. 1 and 0, or ON and OFF 3. P = IV. What is P? 4. Of the sun 5. Moves air 9. Write of C, C++, Java, Python, etc. 10. Single row male “_____” 11. Allows one direction current flow 12. Anode & cathode and it's bright 16. Components connected by wires 18. AKA reactor or coil 19. Circuit opens during excess current 21. Insulated surface for prototyping 23. Polar cylindrical capacitor 26. Step-up or step-down 27. Motor requires an electric controller 28. Converts sound into electrical signal 31. The first of a creation 33. To join together 34. Universal Serial Bus 36. A device for storing a charge 38. AKA electric eye, magic eye, LDR 40. An electro-acoustic device 42. Metal oxide semiconductor field-effect transistor 43. A type of piezoelectric resonator 45. Real Time “______” |
Click here for the answers
This Jameco puzzler was designed by our own product manager, Ryan Winters. Do you have ideas for a challenging puzzle or quiz? Tell us about it and you might see it in our newsletter. Write us at MyStory@Jameco.com.