Nearly 7000 readers took our quiz!
Electronic circuit symbols are used for drawing schematic diagrams. The symbols below represent electrical and electronic components. Here are the answers and results to our circuit symbol quiz.
|
 |
 |
This symbol represents a Single Pole Double Throw (SPDT) switch, which selects between two connections in a circuit. A switch breaks, interrupts, or diverts the current from one conductor to another.
|
|
This breaks, interrupts, or diverts the current from one conductor to another.
|
| Answer Options |
Response Percent |
Response Count |
SPDT Toggle Switch
Non-connected wires
Resistor
Voltmeter |
98.9%
0.6%
0.2%
0.3% |
6794
42
16
17
|
|
 |
A potentiometer is an adjustable resistor with three terminals in a circuit drawing. A "pot" provides variable resistance.
|
|
 |
This symbol represents a photodiode, which allows current flow only when exposed to light. It converts visible electromagnetic radiation (light) into either current or voltage.
|
|
 |
A MOSFET transistor is used to amplify and switch electronic signals and power. It uses an electric field to control the flow of electrons and shapes the conductivity of a channel. MOSFET = metal-oxide-semiconductor field-effect transistor.
|
|
Thanks to everyone for participating!
Here are some useful sites with more information on circuit symbols:
The Electronics Club
RapidTables.com
Wikipedia Circuit Symbols.
What's your electronics story? Write us at
MyStory@jameco.com and maybe we'll share it with the world.