Build Your Own Micro FM TransmitterMake Project by Sean Michael RaganTime Required: 4 hours Difficulty: Moderate |
![]() |
|
This project is based on a circuit that has been credited to multimedia artist Tetsuo Kogawa. Through a 1/4" phono jack, it takes audio input without the optional antenna connections to broadcast an FM radio signal about 30 feet.
The standard model (simplest FM transmitter) is slightly more complex in that it includes a trim capacitor to adjust the transmitting frequency, can be powered by a 9V battery, and uses a hand-turned copper coil. Sean decided to use the PCB parts from the Sonodrome's old kit. The circuit is simple and can also be built on a perfboard or on a panel. If you want to etch your own board, Sonodrome provides free PCB art. |
![]() |
PARTS LIST TOOLS:
3/8" drill bit
Audio signal source, with 1/4" phono out
Bolt or machine screw, 1/4-20 thread (For use as a mandrel in forming the coil.)
FM radio
Third hand
Needle Nose Pliers
Scissors
Screwdriver, small; To fit trim capacitor.
Side-cutting pliers
Soldering Iron
Rosin Core Solder
Wire cutter/stripper
Hand-held electric drill
Bubble wrap(6 sq in)
Double-sided foam tape (1.5")
Case, glass, wood, or plastic use your imagination! Mine was salvaged from a thrift-store digital clock. A jelly jar works great, too!
PARTS LIST COMPONENTS:
Copper wire (4 inches), enameled, solid, 19 AWG or 20 SWG
1/4" TRS jack, AKA "phono jack" Only tip and shield connections are used.
Battery holder clips, 9V, with 4" leads
PCB, bought or home-etched or use perfboard and jumpers.
Battery, 9V
Mini trim capacitor, 20pF
Ceramic capacitor, 10pF
Ceramic capacitor (2), 0.01µF
NPN silicon transistor, BC337
Electrolytic capacitor, 1µF
Metal film resistor, 470Ω
Metal film resistor, 10kΩ
Metal film resistor, 27kΩ
Multi-strand hookup wire (8"), 24 AWG
Double-sided foam tape (1.5")
Step 1: Prepare the case
|
Drill mounting holes in case |
|
|
Step 2: Prepare the jack
|
|
Step 3: Form the coil
|
Formed coil
|
- Take about 4" of the 19 AWG enameled copper wire and wind at least four turns around the threads of a 1/4-20 bolt or machine screw.
- To remove the screw, rotate the bolt counterclockwise.
- You want a total of four turns in the coil. Bend the two legs down, as shown, and clip them to about 1" long.
- The mounting holes for the coil legs should be 12mm apart on the surface of the PCB. The act of installing the coil on the board should stretch it to the correct length, but you may have to tweak it a bit with pliers or a screwdriver to make sure the rate of coiling is even between the two legs.
Step 4: Install the components
|
Components assembly |
- Bend and slip the component leads into the correct holes in the PCB.
- Verify the correct orientation of the electrolytic capacitor and wire leads.
Step 5: Soldering the components together
|
Getting ready for solder
|
Step 6: Mount PCB
|
Mount the PCB to the case |
- Mounting details will vary with the case you choose. (The foam-tape method worked great for my salvaged clock case, but your mileage may vary).
- Attach a strip of double-sided foam tape to the featureless corners of the PCB on the trace side.
- Do not attach tape directly over the traces, or you may damage them if you ever have to remove the tape.
- Remove the backing from the foam tape strips on the PCB.
- Making sure the leads are first correctly positioned, carefully orient the PCB and press it into place.
Step 7: Tune the circuit
|
Adjusting the capacitor
|
Step 8: Final Assembly
|
Wrap the battery in bubble wrap for padding |
- Remove the washer and nut from the phono jack and thread it from inside the case through the hole you drilled in Step 1.
- Put the washer over the threads and tighten the nut down from outside the case, to secure the jack. Finger-tight is fine.
- Attach a 9V battery to the clip, pad it with a scrap of bubble wrap, and stuff it in the case before sealing up.
- I'm going to modify my transmitter with a jack for an external regulated power supply. You may want to do the same, or at least add a power switch between the battery and the board.
Step 9: Use it!
|
Turn your radio on again, pick it up, and walk away from the bench untill the signal fails. Mine was loud and clear to about 30 feet. Note: Depending on where you live, operating even a very short range FM transmitter like this, without a license, may conflict with applicable laws and/or regulations. Be sure to investigate carefully before turning it on, and err on the side of caution if in doubt. |


Drill mounting holes in case
Formed coil
Components assembly
Mount the PCB to the case
Wrap the battery in bubble wrap for padding