Build Your Own Micro FM Transmitter
By Sean Michael RaganMake Projects
This electronics project is based on a circuit that has been credited to multimedia artist Tetsuo Kogawa. Through a 1/4" phono jack, it takes audio input without the optional antenna connections to broadcast an FM radio signal about 30'.
The standard model (simplest FM transmitter) is slightly more complex in that it includes a trim capacitor to adjust the transmitting frequency, can be powered by a 9V battery and uses a hand-turned copper coil.
I decided to use the PCB parts from the Sonodrome's old kit. The circuit is simple and can also be built on a perfboard or on a panel. If you want to etch your own board, visit Bay Area Circuits.
Required Tools:
3/8" Drill bit
Audio signal source, with 1/4" phono out
Bolt or machine screw, 1/4-20 thread for use as a mandrel in forming the coil.
FM radio
Third hand
Needle Nose Pliers
Cutters
Small Screwdriver, to fit trim capacitor.
Side-cutting pliers
Soldering Iron
Rosin core solder
Wire cutter/stripper
Hand-held electric drill
Bubble wrap (6" square)
Double-sided foam tape (1.5")
Case: glass, wood, or plastic (mine was salvaged from a thrift-store digital clock, jelly jar works great, too!)
Parts List:
Copper wire (4"), enameled, solid, 19 AWG or 20 AWG
1/4" TRS jack, (phono jack) Only tip and shield connections are used.
Battery holder clips, 9V, with 4" leads
PCB, bought or home-etched or use perfboard and jumpers
9V Battery
Mini trim capacitor, 20pF
10pF Ceramic capacitor
2 0.01µF Ceramic capacitor
NPN silicon transistor, BC337
1µF Electrolytic capacitor
470Ω Metal film resistor
10kΩ Metal film resistor
27kΩ Metal film resistor
Multi-strand hookup wire (8"), 24 AWG
Double-sided foam tape (1.5")
Step 1: Prepare the Case
FM Transmitter Case
Drill Mounting Holes in Case
Step 2: Prepare the Jack
Step 3: Form the Coil
Use a Screw to Form the Coil
Formed coil
Step 4: Install the Components
Assembly Diagram
Components AssemblyNote: Bend the leads on the solder side of the board to temporarily secure them in place and clip them to about 1/4" to open up room to solder in.
Step 5: Soldering the Components Together
To get ready for solder,
Note: Be sure to work with plenty of ventilation and avoid inhaling fumes when soldering.
Step 6: Mount PCB
Soldered Components
Mount the PCB to the Case
Step 7: Tune the Circuit
To adjust the capacitor,
Step 8: Final Assembly
Mounting the Phono Jack
Wrap the Battery in Bubble Wrap for Padding
Step 9: Use It!
Turn your radio on again, pick it up and walk away from the bench until the signal fails. Mine was loud and clear to about 30'.
Note: Depending on where you live, operating even a very short range FM transmitter like this, without a license, may conflict with applicable laws and/or regulations. Be sure to investigate carefully before turning it on and err on the side of caution if in doubt.