Circuit Skills: Adjustable Regulated Power Supply

By Collin Cunningham

Dual-Adjusted Regulated Power Supply Kit (PN 20626)

Make Logo





Power - the requisite starting point for anything electronic - you won't get much blinking, buzzing, or processing done without a power supply!

Collin walks through an educational build of an adaptable power supply that can supply positive and negative outputs - very nice! Accompanied by his ever present uber-cool and easy-to-understand style, he touches on the fundamentals regulated power, switching power, pulse width modulation (see his PMW video) and working with power.

With great power comes great responsibility. Use it wisely.

Dual-Adjustable Regulated Power Supply Kit

Features:

• Adjustable positive/negative supplies: ±5 to ±15VDC, 175mA to 750mA per supply
• LED on indicator
• 120VAC input
• 48-piece kit
• PC board construction
• Difficulty level: intermediate


If you decide to build the Power Supply kit, we'd like to hear about your results!
Send your story to MyStory@Jameco.com