DC/DC Power Supply Single Output 30 Volt 20A 10-Pin

$23.95 ea


  • Part no.: 2105009
  • Manufacturer: Mean Well
  • Manufacturer no.: DR-RDN20
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.95
10+ $20.95

Request a Large Quantity Quote

20A Power Supply Redundancy Module

Features:
  • Suitable for redundant operation of 24V system
  • Installed on DIN Rail TS35 / 7.5 or 15
  • Relay contact signal output and LED indicator for input failure alarm
  • Cooling by free air convection


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A)20
Maximum Output Power (W)600
FamilyDR-RDN20
Input Voltage Range (VDC)21 to 28
Pin_Count10
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.2
Width (inch)4.9
Height (inch)3.9
TypeStep Up
MountingDin-Rail
Switching RegulatorNo


Report a problem
Suggest a product