24V 13.34A 320W Single Output Switching Power Supply

$84.10 ea


  • Part no.: 2147903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-24
  • RoHS Compliant
Pricing
# of units Price
1+ $84.10
10+ $70.49

Request a Large Quantity Quote

320W Single Output Switching Power Supply


24 Volts @ 13.34 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)13.34
    Maximum Output Power (W)320.2
    FamilyHLG-320H
    Additional Output Voltages (VDC)21 to 26
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/CUL/TUV/CB/CE
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product