3.5 Digit Digital Multimeter

$29.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
5+ $26.95
25+ $24.25

Request a Large Quantity Quote

3 1/2 Digit LCD 1999 Count Digital Multimeter

Basic Measurement Functions:

  • Number of Functions: 10
  • Display Count: 1999
  • Resolution (max DC): 100 µV
  • DC Voltage Range: 200 mV to 1000 V
  • AC Voltage Range: 200 mV to 7800 V
  • DC Current Range: 2 mA to 10 A
  • AC Current Range: 2 mA to 10 A
  • Resistance Range: 200 Ω to 200 MΩ
  • Capacitance Range: 2 nF to 20 µF
  • Temperature Range: -4°F to 1832°F

Test Functions:

  • Diode
  • Continuity
  • Transistor hFE

Other Included Features:

  • Power Supply: 9V Battery
  • Auto Power Off
  • Instructions
  • Test Leads
  • Dimension: 7.75" L x 3.88" W x 1.88" H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product