Intel Arduino 101

$28.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $28.95
5+ $27.95
25+ $26.95
100+ $25.95

Request a Large Quantity Quote

Discover the exciting & fun world of Arduino kits & products. Jameco offers a wide selection of Arduino Education products - from starter kits, boards, shields & modules. Whether a beginner, hobbyist, or expert, Jameco has the Arduino kit for you. Choose from the Arduino Starter kit, Capacitive Touch Kit for Arduino, the Adafruit ARDX Experimentation kit for Arduino, and much more.

Intel Arduino 101

A learning and development board that brings together the performance and low-power consumption of the Intel® Curie™ Module with the simplicity of Arduino at an entry-level price.

It keeps the same robust UNO form factor and peripheral list with the addition of onboard Bluetooth LE capabilities and a 6-axis accelerometer/gyro to help you easily expand your creativity into the connected world.

The module contains two small cores, an x86 (Quark) and a 32-bit ARC architecture core, both clocked at 32MHz. The Intel toolchain compiles your Arduino sketches optimally across both cores to accomplish the most demanding tasks. The Real-Time Operating Systems (RTOS) and framework developed by Intel is scheduled to be open sourced in March 2016. Until then, it's not possible to interface with it directly; only the Arduino core can do it via static mailboxes, so it can only accomplish a predefined list of tasks (interface with PC using USB, program the sketch into flash, expose Bluetooth LE functionality to sketch, perform PWM). The RTOS for Intel Curie is still under development and new functions and features will be released in the near future.

The 101 comes with 14 digital input/output pins (of which 4 can be used as PWM outputs), 6 analog inputs, a USB connector for serial communication and sketch upload, a power jack, an ICSP header with SPI signals and I²C dedicated pins. The board operating voltage and I/O is 3.3V but all pins are protected against 5V overvoltage.

Specifications

  • Microcontroller: Intel Curie
  • Operating Voltage: 3.3V (5V tolerant I/O)
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limit): 7-20V
  • Digital I/O Pins: 14 (of which 4 provide PWM output)
  • PWM Digital I/O Pins: 4
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 20 mA
  • Flash Memory: 196 kB
  • SRAM: 24 kB
  • Clock Speed: 32MHz
  • Features: Bluetooth LE, 6-axis accelerometer/gyro
  • Length: 68.6 mm
  • Width: 53.4 mm

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product