10.1" IPS HDMI Display for Raspberry Pi

$144.95 ea


  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $144.95

Request a Large Quantity Quote

10.1" IPS HDMI Display for Raspberry Pi

This beautiful bright 10.1" TFT display with incredibly high resolution and great angle-visibility is just what your Raspberry Pi has been missing! This might be the thinnest, brightest, highest resolution display that would be good for embedded computing usage. The visible display measures 10" diagonal and is a 'raw' display (meaning the display does not have a "finished" appearance) like in a tablet; it's ultra-thin with some mounting tabs around the edge. We include a driver board with HDMI, VGA and Composite inputs. The display is very easy to use by simply connecting a 9-12VDC adapter to the 2.1mm center-positive DC jack, then connect a digital video source to one of the ports. Ta-daa, a display!

There's a little wired PCB with little buttons that let you enter a menu system for adjusting brightness, color and contrast. It tries to auto-detect which input you have and switches to it, or you can select from the menu which to display.

Beyond the Raspberry Pi, it will also work connected to any device with HDMI, VGA or NTSC/PAL output. It will not work with a device that only outputs DVI (without a DVI to HDMI converter) or SECAM.

To use with a Raspberry Pi we suggest editing config.txt to set the HDMI to 1280x800 in case it doesn't detect the resolution properly. You can see the suggested config.txt in the Resources details below. The easiest way to edit the config.txt is to put the Pi SD card into a standard computer and edit config.txt with any text editor and save. For use with a BeagleBone black, we found it works when plugged in, no configuration required.

A power adapter is NOT included. We recommend a 9V 1A wall adapter (p/n: 1950841) or a 12V 1A wall adapter (p/n: 2232825).

Please note there is a thin protective plastic film on the display, which may be lightly scratched or fogged. You need to remove the film with a fingernail or plastic wedge if you want to have the most beautiful display!

Specifications

  • Driver Datasheet
  • Keyboard Datasheet
  • Power with 9-12VDC (recommended)
  • 16:10 display ratio
  • Resolution: 1280 x 800
  • Brightness: 350cd/m2
  • Contrast: 800:1
  • We ship with a HSD101PWW1 display, or equivalent
  • Not HDCP compatible - it cannot be used with 'secured' HDMI sources
  • Visible area: 217mm x 135mm 16:10
  • Screen dimensions: 220mm x 139mm / 8.7" x 5.5"
  • Dimensions with frame: 229mm x 149mm / 9.02" x 5.87"
  • Thickness: 5mm / 0.2"
  • Mounting Tab Lengths: 5.9mm / 0.23"
  • Mounting Tab Hole Diameter: range between 2.1mm - 2.9mm / 0.08" - 0.11"
  • Bottom Mounting Hole Distance: 62mm / 2.4"
  • Top Mounting Hole Distance: 87mm / 3.4"
  • Right Side Mounting Hole Distance (closer hole): 125mm / 4.9"
  • Right Side Mounting Hole Distance (further hole): 130mm / 5.1"
  • Left Side Mounting Hole Distance (closer hole): 118mm / 4.6"
  • Left Side Mounting Hole Distance (further hole): 124mm / 4.9"

Power Draw

(from combined display+HDMI driver when backlight is on)
  • 5V: 980mA (not recommended, sometimes doesn't work @ 5V)
  • 6V: 780mA
  • 7V: 660mA
  • 8V: 575mA
  • 9V: 515mA
  • 10V: 450mA
  • 11V: 415mA
  • 12V: 380mA
For more information on this HDMI display, including a suggested config.txt, check out Adafruit's HDMI Display ÜBERGUIDE!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products