AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

$73.80 ea


  • Part no.: 373123
  • Manufacturer: Mean Well
  • Manufacturer no.: DRT-240-24
  • RoHS Compliant
Pricing
# of units Price
1+ $73.80
10+ $63.95

Request a Large Quantity Quote

240W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: Three-Phase 340-550VAC @ 47-63Hz, or 480-780VDC
  • Input Current @ Full load: 0.95A(400V) / 0.75A(500V)
  • Screw terminal torque: 9.0 lb-in. max.
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.9 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
FamilyDRT-240
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeScrew Terminal
Efficiency (%)89
Length (inch)8.94
Width (inch)4.93
Height (inch)3.94
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorSilver
StyleDIN
Minimum Operating Temperature-20
Maximum Operating Temperature70


Report a problem
Suggest a product