null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Regulated >> Wall Mount

TRANS,WALL,REG LIN,6VDC,500MA
2.1X5.5MM,F2,BLACK,6',UL/CSA

ADR-6V500MA-2.1: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 283573
Manufacturer JAMECO RELIAPRO
Manufacturer no. ADR-6V500MA-2.1
Catalog 103 , page 123
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

ADAPTER, WALL TRANSFORMER, 6VDC, 500mA, 2.1MM x 5.5MM FEMALE

Report a problem
Specification Value
Agency ApprovalUL/CSA
ColorBlack
Input Voltage (VAC@Hz)120 @ 60
Output Connector ID x OD2.1mm x 5.5mm
Output Cord Length (feet)6
Specification Value
Output Current (mA)500
Output Voltage (volts)6
Size (H x W x D) (inch)3.1 x 2.0 x 1.7
Weight (lbs.)0.6