null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PROTOTYPE BUILDER,1.6 INCH x2.7 INCH ,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE

G/S(PCB228)-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 105100
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G/S(PCB228)-R
  RoHS compliant
Catalog 132 , page 146
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

General Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Size: 1.60"W x 2.70"L
  • Fits Enclosure: 18922
  • Circuit pattern: Pad Per Hole
  • Hole pads: Single sided
  • No. holes x diameter: 288 x .035"
  • Power/Ground Buses: None
  • No. Mounting Holes x Diameter: 2 x .115"
  • Weight: .02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    No. of Mounting Holes x Dia. (in.)2 x 0.115
    Connector I/O or Edge0
    Thickness (mm)1.6
    Size L x W (ins.)2.7 x 1.6
    Hole Diameter (ins.)0.035
    Specification Value
    Centers (in.)0.1
    No. Of Holes288
    Power / Ground Busses0
    Circuit PatternPad Per Hole


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.