Surge Suppressor
| Jameco Part no. 124337 | |
|---|---|
| Manufacturer | TRIPP-LITE |
| Manufacturer no. | SUPER 7 |
| Catalog 132 , page 151 |
- Data Sheet (current) [52 KB ]
- User's Manual(current) [131 KB ]
SUPER 7 STANDARD 7-OUTLET SURGE PROTECTOR
Features:
7 outlets 7 foot long cord 2350 joule rating $75,000 Ultimate Lifetime Insurance (USA and Canada only) Effective spike and noise suppression with diagnostic LEDs Protects up to 42,000 amp spikes EMI/RFI noise filtering Can accommodate up to 3 transformers without blocking remaining outlets Diagnostic LEDs indicate protection present & ground present Keyhole supports for wall mounting Weight: 1.6 lbs. Size: 10.5"L x 2.5"W x 1.5"H
Applications:
Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.
Report a problem
Suggest a product
Features:
Applications:
Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Cord Length | 7 ft. |
| Family | Surge Protectors |
| Product Length | 10.5" |
| Product Width | 2.5" |
| Mounting Style | Keyhole |
| Output Voltage (VAC) | 120 |
| Specification | Value |
|---|---|
| Surge Energy Rating | 2350 Joules |
| Current Rating | 15 Amps |
| Power Rating | 1800 Watts |
| No. of Outlets | 7 |
Report a problem
Suggest a product