null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Rack Mount Equipment >> 19" Rackmount Enclosures

CASE,RACK MOUNT,19 INCH ,132.5mmX300mm,

GPD-032 ET3/30B-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 132848
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPD-032 ET3/30B-R
  RoHS compliant
Catalog 132 , page 151
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$62.95

# of Unit Price
1+ $62.95
5+ $56.95
  • Availability:Ship  6 Days ARO 
+ Add to my favorites

 Add to cart

19" RACK MOUNT ENCLOSURE

Features:
  • Ventilation holes on all sides
  • Front and back panels are steel, with aluminum pre-punched face plates
  • 0.12" thick black flat panel
  • Top, bottom and sides are durable 0.035" steel
  • Also has handles for easy carrying
  • Size: Length: 17", Length with face plate: 19", Height: 4.75", Height with face plate: 5.22", Depth: 11.75"
  • Weight: 10.6 lbs.
  • Includes mounting screws


Report a problem
Suggest a product
Specification Value
Product TypeCOMPUTER RACK MOUNT
Family19" CASE
Specification Value
Size132.5mm x 300mm


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.