Heat Sink Passive TO-220 25.9°C/W Black Anodized
| Jameco Part no. 158051 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 577102B00000G |
| RoHS compliant | |
| Catalog 132 , page 18 | |
- Data Sheet (current) [252 KB ]
Heat Sink
When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 577102B00000G |
| Product Height | 9.52mm |
| Product Length | 13.21mm |
| Product Type | Heat Sink |
| Type | Passive |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Thermal Resistance | 25.9°C/W |
| Product Depth | 19.05mm |
Report a problem
Suggest a product