DC Fan Vapo 12 Volt 0.14A 1.7W 8000RPM 10.5CFM 27.5dB Flange Mount
| Jameco Part no. 1585291 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | GM1204PKVX-A |
| Catalog 132 , page 88 |
- Data Sheet (current) [394 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Vapo
- Rated Voltage: 12VDC
- Current: 130mA
- Air Flow: 10.8 CFM
- Noise: 27.5 dBA
- Size: 40 x 40 x 20mm
- Connection Leads: 5"
- Agency Approvals: UL/CUL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 12 |
| Fan Rotation | Reverse |
| Maximum Pressure | 0.26inH2O |
| Nominal Speed | 8000RPM |
| Operating Input Voltage Range | 5V to 13.8V |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 40 x 40 x 20 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 90°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 10.8 |
| Bearings | Vapo |
| Line Current | 0.13 |
| Power Rating | 1.6 |
| Noise Level | 27.5 |
| Family | GM |
| Category | DC Fan |
Report a problem
Suggest a product