null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

TO-3 4 HOLE HEAT SINK

501303B00000G: AAVID THERMALLOY
Image is representative only
AAVID THERMALLOY
Jameco Part no. 189835
Manufacturer AAVID THERMALLOY
Manufacturer no. 501303B00000G
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 1.90"L x 1.40"W x 0.50"H (48.3mm L x 35.6mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family501303B00000G
    Product Height12.7mm
    Product Length47.75mm
    Product TypeHeat Sink
    TypePassive
    Specification Value
    Device CooledTO-3
    FinishBlack Anodized
    Thermal Resistance12°C/W
    Product Depth35.56mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.