null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Vices & Holders

C

PRECISION PANAPRESS IDEAL FOR PRESSING BEARINGS, SLEEVES, COLLARS, FORMING AND ASSEMBLING SMALL PARTS, BROACHING AND STAKING

502: PANAVISE PRODUCTS View Larger Image
Image is representative only
PANAVISE PRODUCTS
Jameco Part no. 2082601
Manufacturer PANAVISE PRODUCTS
Manufacturer no. 502
  RoHS compliant
Catalog 131 , page 59
Pricing & Availability

$174.95

# of Unit Price
1+ $174.95
5+ $159.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Panapress Arbor Press

Ideal for pressing bearings, sleeves, collars, forming and assembling small parts, broaching, staking, etc.

Features:
  • Extremely useful in manufacturing or as a repair tool
  • Precision 1/4 ton (500 lbs. / 227kg) pressure
  • Reversible ram applies up to 1/4 ton (500 lbs. / 227kg) of pressure
  • Four adjustable nylon gibs provide for exceptional ram control
  • Arm length: 8 inches
  • Height (from the base to the top of the back): 7 inches
  • Base footprint: 3.7" x 7" with four counter sunk holes

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.