null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> GUI LCD Controllers >> Interface Module

TEST BOARD,8-BIT PARALLEL IN.,SSD1963 CONTROLLER,+3.3V

NHD-3.5-320240MF-20: NEWHAVEN DISPLAY View Larger Image
Image is representative only
NEWHAVEN DISPLAY
Jameco Part no. 2122765
Manufacturer NEWHAVEN DISPLAY
Manufacturer no. NHD-3.5-320240MF-20
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.49

# of Unit Price
1+ $39.49
5+ $37.49
25+ $35.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

TFT Controller Evaluation Board


To use for testing, evaluating, or in final production with NHD-3.5-320240MF-A displays.

Features:
  • Diagonal Size of Display: 3.50"
  • Voltage: 3.30V
  • No. of Pixels: 320 x 240 (RGB)
  • 20 - POS FFC interface
  • Input: 8-bit parallel
  • Size: 78 x 65mm
  • Controller / Driver: SSD1963-8bit
  • Maximum Operating Temperature: +70°C for 200 hours