POWER SUPPLY,SWITCHING,ATX,800 WATT,+3.3VDC@25A,+5/28A(2)+12/28, FCC/CE
Image is representative only
| Jameco Part no. 2126088 | |
|---|---|
| Manufacturer | EVERTEK COMPUTER PRODUCTS |
| Manufacturer no. | AK800 |
| RoHS compliant | |
| Catalog 132 , page 150 | |
- No datasheet available. Please review the tabs below for product specifications.
800W PC POWER SUPPLY
This A-Power AK800 power supply delivers an impressive 800-watts of power to keep your computing running for years to come. This power supply features a 20+4-pin ATX power connector, four large Molex power connectors, one floppy connector, two 12V power connectors and four Serial ATA (SATA) connectors. There is a 6/8-pin PCI Express connector to power your PCIe graphics card so that you can game to your heart's desire.
The AK800 keeps cool under pressure with safety features that include a 120 mm fan for cooler and quieter operation, full sleeved cables for better airflow and less cable clutter, and dual +12V rails to prevent overheating. Extend the longevity of your system, upgrade to this A-Power AK 800-watt power supply today!
General Features:
- Black metallic finish
- 800-watts total power
- 115V, 230V switchable power supply
- 120 mm Fan
- Cooler and quieter operation
- Sleeved cables
- One (1) 16-inch 20+4-pin ATX power connector
- One (1) 16-inch 4+4-pin 12V power connector
- Six (6) large Molex 4-pin power connectors
- Six (6) SATA power connectors
- One (1) small floppy power connector
- One (1) 6/8-pin PCI Express power connector
- Size: 5.9"L x 6.1"W x 3.3"D
- Weight: 4.05 lbs.
- Includes: Power cord
Power Specifications:
- 115/230V, 50/60 Hz
- +3.3V, 25A
- +5V, 28A
- +12V, 28A
- +12V, 28A
- -12V, 0.5A
- +5Vsb, 3A
Regulatory Approvals:
- FCC
- CE
- RoHS compliant
Report a problem
Suggest a product
Report a problem
Suggest a product