null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Power Tools

SCREWDRIVER, MINIATURE RECHARGEABLE,4.8V, 6 ACCESSORIES

VTRCSU: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2130651
Manufacturer VELLEMAN INC.
Manufacturer no. VTRCSU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $18.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

4.8V RECHARGEABLE MINI SCREWDRIVER WITH 6 ACCESSORIES


Features:
  • With powerful LED to illuminate work area
  • Forward and reverse operation
  • LED battery level indicator


  • Accessories:
  • Bits: Flat 4mm, Flat 6mm, Cross 1, Cross 2
  • Drill (3mm)
  • Charger


  • Specifications:
  • 200 rpm
  • 4.8VAC
  • Max. torque force: 2.5Nm


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.