null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

KIT,LARSON SCANNER,9-10mm RED,LED,SOLDER REQ.,NO PROGRAMMING

091: EVIL MAD SCIENCE View Larger Image
Image is representative only
EVIL MAD SCIENCE
Jameco Part no. 2136534
Manufacturer EVIL MAD SCIENCE
Manufacturer no. 091
  RoHS compliant
Catalog 132 , page 157
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $12.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Larson Scanner Kit

The Larson scanner is named after Glen A. Larson, the man responsible for producing both the original Battlestar Galactica and Knight Rider television shows.

The kit is very easy to build, and includes a pre-programmed microcontroller, battery holder, and nine ultrabright red LEDs. Once you've built it, you'll have a beautiful back-and-forth scanning red light, ready for incorporation into various sci-fi props, costumes, and pumpkins. The kit comes with ultrabright red LEDs: 10 mm (huge LEDs) with diffused lenses.

The Larson Scanner is sold as a soldering kit. Basic electronic soldering skill is required, and you provide standard soldering tools: a soldering iron + solder and small ("flush") wire clippers. Suggested soldering kit P/N: 2113228 No additional knowledge of electronics is presumed or required -- and no programming is required either.

Easy "through-hole" construction ("No surface-mount nothin' nowhere!"). Clear, full-color printed instructions are provided with the kit.

Lead Free Larson Scanner kits are RoHS compliant (lead free). You'll find that everything works well with either regular or lead-free solder-- whichever you care to use.