null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Prototype Adapters

PROTOBOARD,SOIC TO DIP,6 BOARD,2-SOT 23,2-SOT 323,353,2-SC70

204-0003-01: SCHMARTBOARD View Larger Image
Image is representative only
SCHMARTBOARD
Jameco Part no. 2150109
Manufacturer SCHMARTBOARD
Manufacturer no. 204-0003-01
  RoHS compliant
Catalog 123 , page 157
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

SchmartBoard ez SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. This board is really six boards on one. It contains quantity 2 boards for SOT 23(up to 8 legs), with a .95mm pitch, quantity 2 boards for SOT 323, 353, 363 parts with a .65mm pitch and quantity 2 boards for SC70(up to 6 legs) with a .65 mm pitch.



Features:
6 Adapter boards:
        Two 8-pin boards for SOT 23, Pitch: 0.95mm
        Two 6-pin boards for SOT 323, 353, 363 parts, Pitch: 0.65mm
        Two 6-pin boards for SC70, Pitch: 0.65mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.