null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Prototype Adapters

PROTOBRD,SOIC TO DIP,0.65PITCHANNEL,8 LEADS,20 LEADS,28 LEADS

204-0006-01: SCHMARTBOARD View Larger Image
Image is representative only
SCHMARTBOARD
Jameco Part no. 2150117
Manufacturer SCHMARTBOARD
Manufacturer no. 204-0006-01
  RoHS compliant
Catalog 123 , page 157
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

SchmartBoard ez SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. Included in the package are .65mm pitch adapter boards for 8 leads, 20 leads, and 28 leads and a row of headers to use the boards with a breadboard. The 20 and 28 pin boards also include room for 0805 SMT components such as a bypass capacitor and pads for easy access to a ground.



Features:
3 Adapter boards:
        One 8-pin board
        One 20-pin board with room for 0805 SMT components and pads for easy access to ground
        One 28-pin board with room for 0805 SMT components and pads for easy access to ground
  • Pitch: 0.65mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.