null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

GROUNDING BLOCK,2-RECEPTACLE,15' CORD, #10 RING TERMINAL

S1045J: STATICO View Larger Image
Image is representative only
STATICO
Jameco Part no. 2152041
Manufacturer STATICO
Manufacturer no. S1045J
  RoHS compliant
web exclusive
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $13.95
50+ $11.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Dual Receptacle Grounding Block for Workbenches


The S1045 is a space-saving grounding block designed to provide direct path to ground in ESD benches and workstations for two operators/users.

Features:
  • Can easily be installed/mounted at the desired location, ideally beneath workbenches
  • A 15-foot long straight green color cord with a #10 ring terminal provides a connecting point to the ground
  • Users can snap/park their cords on to the two 4mm studs when not in use
  • With its no built-in resistor construction, this product provides a direct path to the ground

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.