null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

Static Eliminator Blower

QK443B: JAMECO BENCHPRO View Larger Image
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 2153473
Manufacturer   JAMECO BENCHPRO
Manufacturer no. QK443B
  RoHS compliant
Catalog 132 , page 140
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$279.95

# of Unit Price
1+ $279.95
  • Availability:Ship  3 Wks ARO 
+ Add to my favorites

 Add to cart

Static Electricity Eliminator


This will prevent build-up of static electricity with an ionized air blower and variable speed control designed for use with sensitive electrical components.

It eliminates the problem of electrostatic buildup around workstations, keeping components from being damaged. Great for use during soldering and when working in an environment with many sensitive electronics present.

Features:

  • Air volume output: 84 cfm (max.)
  • Air flow area coverage: 6.5 square feet
  • Noise: Less than 50dB
  • Steel enclosure
  • Ozone: less than 0.01ppm
  • Operating temperature: 32°F-122°F (0°C-50°C)
  • Strong and sturdy adjustable arm stand
  • Color: Black
  • Dimensions: 5.5"W x 8.7"H x 3.3"D
  • Includes: User's manual, arm stand, AC cord and table clamp

    Also available in white P/N 2172990

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.