null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Crimpers

IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment

HT-214D: HANLONG TOOLS View Larger Image
Image is representative only
HANLONG TOOLS
Jameco Part no. 2156033
Manufacturer HANLONG TOOLS
Manufacturer no. HT-214D
  RoHS compliant
Catalog 132 , page 59
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $16.49
25+ $14.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment


For crimping up to 40-pin DIP packages.

Features:

  • Crimps DIP packages within distance 0.1", 0.3", 0.6" (max. 58mm width)
  • DIP plug attachment
  • Stand seat for connector
  • Crimper moving parallel by slot
  • Material: Hardened low carbon steel
  • Black oxide finished
  • PVC handles
  • Size: 9.5" long

    Also available without the dual slot DIP plug attachment: P/N 73252

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.