null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

StampDuino

27140: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2158784
Manufacturer PARALLAX INC.
Manufacturer no. 27140
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
  • Availability:Ship  6 Days ARO 
+ Add to my favorites

 Add to cart

StampDuino

BASIC Stamp development board designed to be compatible with most Arduino shields, reducing space and size requirements, with the purpose of optimizing the users systems.

Key Features

  • All 16 Digital I/O pins are free to use, allowing you to fully utilize the capabilities of the BASIC Stamp.
  • Compatible with most Arduino shields, for ease of use between systems.
  • Integrated Serial Communication LEDs for a visual confirmation of data transfer.
  • Surface mounted 3.3 V regulator to accommodate the incorporation of 3.3 V devices into your application.
  • USB or externally powered, for those who do rapid prototyping

Details

  • 7-12 VDC power supply
  • 3.3 V 150mA regulator
  • 500 mA max draw from USB power
  • 1 A max draw from external power supply
  • Serial communication through USB port
  • Dimensions: 68.58 mm x 53.34 mm (length x width)

Notes

  • BASIC Stamp Module not included.
  • Every time the USB port is connected, the BASIC Stamp resets, even if the board is powered through the power jack.
  • When using a shield connected to the board, ensure it doesn't make contact with the BASIC Stamp module. Stackable Header Kits are recommended for the Arduino.

Downloads